If you like Findchips… You will love Findchips PRO. Try it Now.

TPS63050RMWT

TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-VQFN-HR -40 to 85

Manufacturer Texas Instruments
Price Range $1.9100

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

3,885

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. El Salvador
    85
  • 3. South Korea
    82
  • 4. United States of America
    74
  • 5. Canada
    72
  • 6. Germany
    70
  • 7. Spain
    70
  • 8. Mali
    70
  • 9. Kyrgyzstan
    69
  • 10. MDV
    69

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Wide Bandwidth Optical Front-end Reference Design
    TIDA-00725: This reference design implements and measures a complete 120MHz wide bandwidth optical front end comprising a high speed transimpedance amplifier, fully differential amplifier, and high speed 14-bit 160MSPS ADC with JESD204B interface. Hardware and software are provided to evaluate the performance of the system in response to high speed optical pulses generated from the included laser driver and diode for applications including optical time domain reflectrometry (OTDR).
  • TIDA-00886 Low Power RF PLL-Synthesizer Operating From a Single Cell Battery Reference Design | TI.com
    TIDA-00886: The TIDA-00886 consists of the LMX2571, high-performance, wideband PLLatinum™ low-power RF synthesizer, powered by a single cell battery using TPS63050 a DC-DC buck-boost converter. The TIDA-00886 shows that the DC-DC buck-boost converter has a small to negligible effect on the phase noise performance of the LMX2571. The LMX2571 is very popular in 2-way radio applications as well as handheld test and measurement equipment. Although this is a low current consumption device, 39-mA in Synthesizer mode (Internal VCO) and 9mA in PLL mode (External VCO), efficiency is critical for battery operated applications.
  • TIDA-00822 16-Bit 1-GSPS Digitizer Reference Design with AC and DC Coupled Variable Gain Amplifier | TI.com
    TIDA-00822: This reference design discusses the use and performance of the Digital Variable-Gain high-speed amplifier, the LMH6401, to drive the high-speed analog-to-digital converter (ADC), the ADS54J60 device. Different options for common-mode voltages, power supplies, and interfaces are discussed and measued, including AC-coupling and DC-coupling, to meet the requirements of a variety of applications.
  • TIDA-00725 Wide Bandwidth Optical Front-end Reference Design | TI.com
    TIDA-00725: This reference design implements and measures a complete 120MHz wide bandwidth optical front end comprising a high speed transimpedance amplifier, fully differential amplifier, and high speed 14-bit 160MSPS ADC with JESD204B interface. Hardware and software are provided to evaluate the performance of the system in response to high speed optical pulses generated from the included laser driver and diode for applications including optical time domain reflectrometry (OTDR).
  • TIDA-00823 16-Bit 1-GSPS Digitizer Reference Design with AC and DC Coupled Fixed Gain Amplifier | TI.com
    TIDA-00823: This reference design discusses the use and performance of the Ultra-Wideband, Fixed-gain high-speed amplifier, the LMH3401 to drive the high-speed analog-to-digital converter (ADC), the ADS54J60 device. Different options for common-mode voltages, power supplies, and interfaces are discussed and measued, including AC-coupling and DC-coupling, to meet the requirements of a variety of applications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →