If you like Findchips… You will love Findchips PRO. Try it Now.

TPS63060DSCR

2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 85

Manufacturer Texas Instruments
Price Range $1.9100 / $2.3600

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

22,087

Part Number Description Manufacturer Compare
TPS63061DSCT Power Circuits 2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 85 Texas Instruments TPS63060DSCR vs TPS63061DSCT
TPS63060DSCT Power Circuits 2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 85 Texas Instruments TPS63060DSCR vs TPS63060DSCT
TPS63061DSCR Power Circuits 2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 85 Texas Instruments TPS63060DSCR vs TPS63061DSCR

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Russia
    88
  • 3. United States of America
    86
  • 4. India
    84
  • 5. South Korea
    84
  • 6. France
    83
  • 7. Germany
    81
  • 8. Malaysia
    81
  • 9. Israel
    78
  • 10. Brazil
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.9100 Buy Now
  • 2. Newark element14 $2.3600 Buy Now

Datasheets & Reference Designs

Reference Designs

  • High-Efficiency Backup Power Supply Reference Design
    PMP9761: This reference design describes a backup power circuit which addresses instantaneous protection against power interruptions by using a buck-boost converter and a backup capacitor. The implementation is based on a completely integrated TPS63060 buck-boost converter circuit enabling a small total solution size. This configuration has been tested with a full test report and operation explanation.
  • TIDA-00826 50-Ohm 2-GHz Oscilloscope Front-end Reference Design | TI.com
    TIDA-00826: This reference design is part of an analog front-end for 50Ω-input oscilloscope application. System designers can readily use this evaluation platform to process input signals from DC to 2 GHz in both frequency-domain and time-domain applications.
  • TIDM-AIRQUALITYSENSOR MSP430FR4133 Microcontroller Air Quality Sensor Reference Design | TI.com
    TIDM-AIRQUALITYSENSOR: In this TI Design reference design, a simple air quality monitor is created and implemented using the particulate matter 2.5 level. This design uses the TI MSP430FR4133 microcontroller (MCU) in tandem with the Sharp™ DN7C3CA006 PM2.5 sensor. The ultra-low-power centric design of the MSP430™ MCU coupled with the DN7C3CA006's integrated analog works in tandem to capture air samples and calculate the air quality index. From periodic PM2.5 samples, the AQI is calculated and displayed using an 8-character, 14-segment LCD.
  • PMP9761 High-Efficiency Backup Power Supply Reference Design | TI.com
    PMP9761: This reference design describes a backup power circuit which addresses instantaneous protection against power interruptions by using a buck-boost converter and a backup capacitor. The implementation is based on a completely integrated TPS63060 buck-boost converter circuit enabling a small total solution size. This configuration has been tested with a full test report and operation explanation.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →