Part Details for TPS630702RNMR by Texas Instruments
Results Overview of TPS630702RNMR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS630702RNMR Information
TPS630702RNMR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS630702RNMR | Texas Instruments | Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125 |
Price & Stock for TPS630702RNMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
|
Ameya Holding Limited | 14038 |
|
RFQ | ||
|
|
Chip Stock | Wideinputvoltage(2V-16V)buck-boostconverter15-VQFN-HR-40to125 | 20740 |
|
RFQ | |
|
|
LCSC | 2.4MHz Buck-Boost 2A Adjustable 2.5V9V 1 VQFN-15(2.5x3) Voltage Regulators - DC DC Switching Regulators RoHS | 192 |
|
$0.8837 / $1.6992 | Buy Now |
|
|
New Advantage Corporation | TPS630702RNMR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 377 |
|
$4.2300 / $4.5800 | Buy Now |
|
|
Win Source Electronics | POWER MANAGEMENT | 17240 |
|
$0.6417 / $0.8288 | Buy Now |
US Tariff Estimator: TPS630702RNMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS630702RNMR
TPS630702RNMR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS630702RNMR Part Data Attributes
|
|
TPS630702RNMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS630702RNMR
Texas Instruments
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HQCCN, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-03-16 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 2.5V TO 9V | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | R-PQCC-N15 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 9 V | |
| Output Voltage-Min | 2.5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HQCCN | |
| Package Shape | RECTANGULAR | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK-BOOST | |
| Switching Frequency-Max | 2800 kHz | |
| Technology | BICMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.5 mm |
Alternate Parts for TPS630702RNMR
This table gives cross-reference parts and alternative options found for TPS630702RNMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS630702RNMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS63070RNMR | Texas Instruments | $1.9420 | Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125 | TPS630702RNMR vs TPS63070RNMR |
| TPS630702RNMT | Texas Instruments | $2.2880 | Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125 | TPS630702RNMR vs TPS630702RNMT |
| LT1931AES5#TRPBF | Analog Devices Inc | $3.7938 | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | TPS630702RNMR vs LT1931AES5#TRPBF |
| LT1931AIS5#TRMPBF | Analog Devices Inc | $3.8657 | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | TPS630702RNMR vs LT1931AIS5#TRMPBF |
| LT1931AIS5#PBF | Analog Devices Inc | Check for Price | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | TPS630702RNMR vs LT1931AIS5#PBF |
| LT1931AIS5#PBF | Linear Technology | Check for Price | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | TPS630702RNMR vs LT1931AIS5#PBF |
| TPS63027YFFT | Texas Instruments | Check for Price | High Efficiency 4.5A Switch Single-Inductor Buck-Boost Converter 25-DSBGA -40 to 125 | TPS630702RNMR vs TPS63027YFFT |
| TPS63024YFFR | Texas Instruments | Check for Price | High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125 | TPS630702RNMR vs TPS63024YFFR |
| LT1931AES5#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | TPS630702RNMR vs LT1931AES5#TRM |
| LT1931AIS5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | TPS630702RNMR vs LT1931AIS5#TR |
TPS630702RNMR Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS630702RNMR involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input voltage is within the recommended range, and the output capacitor is of sufficient value and type (e.g., X5R or X7R).
-
The TPS630702RNMR is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to consider the thermal design and heat dissipation in your application.
-
Yes, the TPS630702RNMR is designed to withstand vibrations. However, it's essential to ensure that the device is properly soldered and the PCB is securely mounted to prevent mechanical stress. Additionally, consider using a vibration-resistant capacitor and ensuring that the PCB layout is robust.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, component values, and soldering quality. Use an oscilloscope to monitor the output voltage and current. Consult the datasheet and application notes for guidance on troubleshooting common issues.