If you like Findchips… You will love Findchips PRO. Try it Now.

TPS63070RNMR

Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125

Manufacturer Texas Instruments
Price Range $1.7780 / $3.7000

Part Details

CAD Models Information

  • Part Symbol
  • Footprint

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Part Number Description Manufacturer Compare
TPS63070RNMT Power Circuits Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125 Texas Instruments TPS63070RNMR vs TPS63070RNMT
Part Number Description Manufacturer Compare
LT1931AES5#TR Power Circuits LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TPS63070RNMR vs LT1931AES5#TR
LT1931AES5#PBF Power Circuits 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT Analog Devices Inc TPS63070RNMR vs LT1931AES5#PBF
TPS630241YFF Power Circuits SWITCHING REGULATOR Texas Instruments TPS63070RNMR vs TPS630241YFF
LT1931AES5 Power Circuits Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 Analog Devices Inc TPS63070RNMR vs LT1931AES5
LT1931AIS5#TR Power Circuits LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TPS63070RNMR vs LT1931AIS5#TR
LT1931AIS5#TRMPBF Power Circuits LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TPS63070RNMR vs LT1931AIS5#TRMPBF
TPS630251YFFR Power Circuits 4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125 Texas Instruments TPS63070RNMR vs TPS630251YFFR
TPS630242YFFT Power Circuits High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125 Texas Instruments TPS63070RNMR vs TPS630242YFFT
TPS63070RNMT Power Circuits Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125 Texas Instruments TPS63070RNMR vs TPS63070RNMT
TPS630242YFF Power Circuits SWITCHING REGULATOR Texas Instruments TPS63070RNMR vs TPS630242YFF

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    86
  • 3. Slovenia
    79
  • 4. India
    74
  • 5. Singapore
    71
  • 6. South Korea
    70
  • 7. United Kingdom
    69
  • 8. Chile
    69
  • 9. Latvia
    68
  • 10. Bulgaria
    66

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-01373 DRV10983, DRV10975 and DRV10983-Q1 EEPROM Programming Tool Reference Design | TI.com
    TIDA-01373: The TIDA-01373 is a reference hardware and software example of a scalable programming tool for the DRV10983, DRV10975 and DRV10983Q1 integrated BLDC motor drivers. These devices feature configurable EEPROM registers that need to be set to motor-specific parameters. This reference design provides details on how to program up to 8 motor driver devices to user-specified EEPROM motor parameter values at one time.
  • PMP9796 5V, Low-Power TEC Driver Reference Design | TI.com
    PMP9796: This reference design details a power management circuit that is capable of sourcing and sinking current for driving a thermoelectric cooler (TEC) to control the temperature of sensitive devices, like laser diodes or sensors. It supports a small solution based on the integrated TPS63070 buck-boost converter, requiring only a few external components. With a simple high impedance analog voltage input to control the current flowing through the TEC, the converter can be used as a power solution for a microcontroller based temperature control system.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →