Part Details for TPS63802DLAT by Texas Instruments
Results Overview of TPS63802DLAT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS63802DLAT Information
TPS63802DLAT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS63802DLAT | Texas Instruments | High current, high efficiency single inductor buck-boost converter 10-VSON-HR -40 to 125 |
Price & Stock for TPS63802DLAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS63802DLAT
|
TME | PMIC, DC/DC converter, Uin: 1.3÷5.5VDC, Uout: 1.8÷5.2VDC, 2A, SMD Min Qty: 1 | 0 |
|
$1.5600 / $2.7100 | RFQ |
|
|
Chip Stock | SwitchingRegulator,Current-mode,2A,3100kHzSwitchingFreq-Max,PDSO10 | 158540 |
|
RFQ | |
|
|
LCSC | 2.1MHz Buck-Boost 2A Adjustable 1.8V5.2V 1 VSON-10(2x3) Voltage Regulators - DC DC Switching Regulators RoHS | 56 |
|
$0.7718 / $0.8570 | Buy Now |
|
|
Win Source Electronics | IC POWER MANAGEMENT / Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 10-VFDFN | 158080 |
|
$0.3429 / $0.4428 | Buy Now |
US Tariff Estimator: TPS63802DLAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS63802DLAT
TPS63802DLAT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS63802DLAT Part Data Attributes
|
|
TPS63802DLAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63802DLAT
Texas Instruments
2-A, high-efficient, 11-µA quiescent current buck-boost converter in QFN/DFN package 10-VSON-HR -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Son, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2018-11-30 | |
| Additional Feature | Also Operates With Pfm Mode; Operates With Adj Output Voltage From 1.8v To 5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.3 V | |
| Input Voltage-Nom | 2.3 V | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 5.2 V | |
| Output Voltage-Min | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 3100 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPS63802DLAT
This table gives cross-reference parts and alternative options found for TPS63802DLAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63802DLAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX8858ETJ+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.85A, 2100kHz Switching Freq-Max, BICMOS, TQFN-32 | TPS63802DLAT vs MAX8858ETJ+T |
| MAX8858ETJ+T | Analog Devices Inc | Check for Price | Smallest, All-Internal MOSFET, 6-Channel DSC PMIC in a 5mm x 5mm TQFN, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | TPS63802DLAT vs MAX8858ETJ+T |
TPS63802DLAT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS63802DLAT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. TI provides a recommended PCB layout in the datasheet and application notes.
-
The choice of input and output capacitors depends on the specific application requirements. TI recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The capacitor selection guide in the datasheet can help with selecting the right capacitors.
-
The TPS63802DLAT can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range of 2.7V to 15V for optimal performance and reliability.
-
The output voltage of the TPS63802DLAT can be adjusted by using an external resistor divider network between the VOUT pin and the GND pin. The output voltage calculation formula is provided in the datasheet.
-
The thermal shutdown temperature of the TPS63802DLAT is typically around 150°C. When the device temperature exceeds this threshold, it will shut down to prevent damage.