If you like Findchips… You will love Findchips PRO. Try it Now.

TPS65023RSBT

Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85

Manufacturer Texas Instruments
Price Range $3.8900 / $6.4200

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

24,017

Part Number Description Manufacturer Compare
TPS65023RSB Power Circuits IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC40, 5 X 5 MM, PLASTIC, QFN-40, Power Management Circuit Texas Instruments TPS65023RSBT vs TPS65023RSB
TPS65023RSBR Power Circuits Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85 Texas Instruments TPS65023RSBT vs TPS65023RSBR
TPS65023RSBRG4 Power Circuits Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85 Texas Instruments TPS65023RSBT vs TPS65023RSBRG4
TPS65023RSBTG4 Power Circuits Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85 Texas Instruments TPS65023RSBT vs TPS65023RSBTG4
Part Number Description Manufacturer Compare
TPS65023RSBTG4 Power Circuits Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85 Texas Instruments TPS65023RSBT vs TPS65023RSBTG4
TPS65023RSBRG4 Power Circuits Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85 Texas Instruments TPS65023RSBT vs TPS65023RSBRG4
TPS65023RSBR Power Circuits Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85 Texas Instruments TPS65023RSBT vs TPS65023RSBR
TPS65023RSB Power Circuits IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC40, 5 X 5 MM, PLASTIC, QFN-40, Power Management Circuit Texas Instruments TPS65023RSBT vs TPS65023RSB

Global Popularity

Popularity in Power Circuits

Popularity in Power Management Circuits

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    99
  • 3. Mexico
    98
  • 4. SGP
    87
  • 5. Egypt
    84
  • 6. South Korea
    83
  • 7. Canada
    82
  • 8. India
    82
  • 9. Australia
    80
  • 10. HKG
    80

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $3.8900 Buy Now
  • 2. Chip1Stop $4.5700 Buy Now
  • 3. Texas Instruments $5.2700 Buy Now
  • 4. Newark element14 $6.4200 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00605 Altera Cyclone IV FPGA Power Reference Design with TPS65023 | TI.com
    TIDA-00605: This TPS65023-based reference design is a compact, integrated power solution for Altera® Cyclone® IV SoC (out of the Cyclone® series family of products). This design showcases TPS65023 as an all-in-one IC used to supply the rails needed for powering the Cyclone® IV SoC. The TPS65023 offers simple, flexibile output voltages and sequencing. The voltages on the DC/DC Converters can be set through software or via external resistor divider. This power management IC has a input range from 2.5 – 6V and can be run from a single 5V supply or from a single cell Li-Ion battery. This design has been tested and verified for industrial applications (-40°C to 105°C).
  • TIDA-00604 Altera Cyclone III FPGA Power Reference Design with TPS65023 | TI.com
    TIDA-00604: This TPS65023-based reference design is a compact, integrated power solution for Altera® Cyclone® III SoC (out of the Cyclone® series family of products). This design showcases TPS65023 as an all-in-one IC used to supply the rails needed for powering the Cyclone® III SoC. The TPS65023 offers simple, flexibile output voltages and sequencing. The voltages on the DC/DC Converters can be set through software or via external resistor divider. This power management IC has a input range from 2.5 – 6V and can be run from a single 5V supply or from a single cell Li-Ion battery. This design has been tested and verified for industrial applications (-40°C to 105°C)
  • Altera Cyclone IV FPGA Power Reference Design with TPS65023
    TIDA-00605: This TPS65023-based reference design is a compact, integrated power solution for Altera® Cyclone® IV SoC (out of the Cyclone® series family of products). This design showcases TPS65023 as an all-in-one IC used to supply the rails needed for powering the Cyclone® IV SoC. The TPS65023 offers simple, flexibile output voltages and sequencing. The voltages on the DC/DC Converters can be set through software or via external resistor divider. This power management IC has a input range from 2.5 – 6V and can be run from a single 5V supply or from a single cell Li-Ion battery. This design has been tested and verified for industrial applications (-40°C to 105°C).
  • Altera Cyclone III FPGA Power Reference Design with TPS65023
    TIDA-00604: This TPS65023-based reference design is a compact, integrated power solution for Altera® Cyclone® III SoC (out of the Cyclone® series family of products). This design showcases TPS65023 as an all-in-one IC used to supply the rails needed for powering the Cyclone® III SoC. The TPS65023 offers simple, flexibile output voltages and sequencing. The voltages on the DC/DC Converters can be set through software or via external resistor divider. This power management IC has a input range from 2.5 – 6V and can be run from a single 5V supply or from a single cell Li-Ion battery. This design has been tested and verified for industrial applications (-40°C to 105°C)

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →