-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) with battery charger, three step-down converters and two LDOs 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6026
|
Newark | Power Management, 5 O/P, Vqfn-48, Supply, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65070RSLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4600 / $8.3600 | Buy Now |
DISTI #
296-24939-1-ND
|
DigiKey | IC PWR MGMT 5CH W/2 LDO 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3675 In Stock |
|
$3.9413 / $7.5200 | Buy Now |
DISTI #
595-TPS65070RSLR
|
Mouser Electronics | Power Management Specialized - PMIC 5Ch Pwr Mgmt IC RoHS: Compliant | 1321 |
|
$3.7500 / $6.3500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$5.7575 / $6.9090 | Buy Now | |
DISTI #
C1S746204428188
|
Chip1Stop | Other Power Management ICs RoHS: Compliant pbFree: Yes | 1753 |
|
$3.6710 / $4.7100 | Buy Now |
DISTI #
C1S746203304739
|
Chip1Stop | Power Solution for Navigation Systems 48-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes | 198 |
|
$6.6100 / $13.7000 | Buy Now |
|
Win Source Electronics | Power Solution 2.8V to 6.3V 48-Pin VQFN EP T/R / IC PWR MGMT 5CH W/2 LDO 48VQFN | 13300 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65070RSLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65070RSLR
Texas Instruments
Power Management IC (PMIC) with battery charger, three step-down converters and two LDOs 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.40 MM PITCH, GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 6.3 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 19.2 V | |
Output Voltage-Min | 0.725 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65070RSLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65070RSLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65070RSLT | Power Management IC (PMIC) with battery charger, three step-down converters and two LDOs 48-VQFN -40 to 85 | Texas Instruments | TPS65070RSLR vs TPS65070RSLT |