-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 20-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40873-1-ND
|
DigiKey | IC REG TFT/LCD CONV 2OUT 20WQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5354 In Stock |
|
$0.6666 / $1.5700 | Buy Now |
DISTI #
595-TPS65132WRVCR
|
Mouser Electronics | LCD Drivers Dual Output (Bipolar SIMO Regulator RoHS: Compliant | 1465 |
|
$0.6660 / $1.5700 | Buy Now |
|
Ameya Holding Limited | DUAL OUTPUT LCD BIAS 20WQFN | 10052 |
|
RFQ | |
|
Chip1Cloud | DUAL OUTPUT LCD BIAS 20WQFN / LCD Driver 3.3V/5V 20-Pin WQFN EP T/R | 70000 |
|
RFQ | |
|
LCSC | 540uA I2C 2.5V5.5V WQFN-20-EP(3x4) LCD Drivers ROHS | 3 |
|
$0.9712 / $1.4739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65132WRVCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65132WRVCR
Texas Instruments
Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 20-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO -5.4 NEGATIVE VOUT AVAILABLE | |
Analog IC - Other Type | Single Inductor Power Supply | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PQCC-N20 | |
Length | 4 mm | |
Line Regulation-Max | 0.000145% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Protections | UNDER VOLTAGE LOCKOUT; THERMAL | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Power Output-Max | 0.432 W | |
Trim/Adjustable Output | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS65132WRVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65132WRVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65132T6YFFR | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | Texas Instruments | TPS65132WRVCR vs TPS65132T6YFFR |
TPS65132SYFFR | Single Inductor - Dual Output Power Supply for Bipolar, Small-/Medium-Size Displays 15-DSBGA -40 to 85 | Texas Instruments | TPS65132WRVCR vs TPS65132SYFFR |
TPS65132T6YFFT | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | Texas Instruments | TPS65132WRVCR vs TPS65132T6YFFT |
TPS65132B2YFFR | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | Texas Instruments | TPS65132WRVCR vs TPS65132B2YFFR |