Part Details for TPS65132WRVCT by Texas Instruments
Results Overview of TPS65132WRVCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65132WRVCT Information
TPS65132WRVCT by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS65132WRVCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Split-Rail,SingleInductorDualOutputConverterwithPositiveandNegativeOutputs20-WQFN-40to85 | 26950 |
|
RFQ | |
|
|
LCSC | 540uA I2C 2.5V5.5V WQFN-20-EP(3x4) Special Purpose Regulators RoHS | 196 |
|
$1.0864 / $1.8834 | Buy Now |
|
|
Win Source Electronics | DUAL OUTPUT LCD BIAS 20WQFN / LCD Driver 3.3V/5V 20-Pin WQFN EP T/R | 84850 |
|
$0.6378 / $0.8237 | Buy Now |
US Tariff Estimator: TPS65132WRVCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS65132WRVCT
TPS65132WRVCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS65132WRVCT Part Data Attributes
|
|
TPS65132WRVCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65132WRVCT
Texas Instruments
Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 20-WQFN -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc20,.12x.16,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also -5.4 Negative Vout Available | |
| Analog IC - Other Type | Single Inductor Power Supply | |
| Efficiency (Main Output) | 90% | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.7 V | |
| JESD-30 Code | R-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Line Regulation-Max | 0.000145% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 6 V | |
| Output Voltage-Min | 4 V | |
| Output Voltage-Nom | 5.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.12X.16,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Protections | Under Voltage Lockout; Thermal | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 2250 Khz | |
| Technology | Hybrid | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Power Output-Max | 0.432 W | |
| Trim/Adjustable Output | Yes | |
| Width | 3 Mm |
Alternate Parts for TPS65132WRVCT
This table gives cross-reference parts and alternative options found for TPS65132WRVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65132WRVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS65132LYFFR | Texas Instruments | $0.5533 | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | TPS65132WRVCT vs TPS65132LYFFR |
| TPS65132T6YFFT | Texas Instruments | $0.5944 | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | TPS65132WRVCT vs TPS65132T6YFFT |
| TPS65132W5RVCR | Texas Instruments | Check for Price | Dual Output LCD Bias for Smartphones and Tablets 20-WQFN -40 to 85 | TPS65132WRVCT vs TPS65132W5RVCR |
| TPS65132L0YFFT | Texas Instruments | Check for Price | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | TPS65132WRVCT vs TPS65132L0YFFT |
TPS65132WRVCT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS65132WRVCT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the stability of the TPS65132WRVCT output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple. Additionally, the output voltage can be stabilized by adding a small ceramic capacitor (e.g., 100nF) in parallel with the output capacitor.
-
The TPS65132WRVCT can handle a maximum input voltage of 18V. However, it's recommended to operate the device within the recommended input voltage range of 4.5V to 15V to ensure optimal performance and reliability.
-
The TPS65132WRVCT is rated for operation up to 85°C ambient temperature. However, the device's performance and reliability may degrade at higher temperatures. It's recommended to derate the device's output current and voltage according to the temperature derating curve provided in the datasheet.
-
To troubleshoot issues with the TPS65132WRVCT output voltage, first, verify that the input voltage is within the recommended range. Then, check the output capacitor value and type, and ensure that it's properly connected. Next, verify that the output voltage is not overloaded, and check for any signs of overheating or thermal shutdown. Finally, consult the datasheet and application notes for troubleshooting guidelines and potential solutions.