Part Details for TPS65218D0RSLR by Texas Instruments
Results Overview of TPS65218D0RSLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65218D0RSLR Information
TPS65218D0RSLR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS65218D0RSLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Integratedpowermanagement(PMIC)forARM®Cortex™-A8/A9SOCsandFPGAs48-VQFN-40to105 | 17700 |
|
RFQ | |
|
|
Win Source Electronics | IC REG ARM A8/A9 7OUT 48VQFN / series ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-VQFN (6x6) | 20000 |
|
$2.1617 / $3.2425 | Buy Now |
US Tariff Estimator: TPS65218D0RSLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS65218D0RSLR
TPS65218D0RSLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS65218D0RSLR Part Data Attributes
|
|
TPS65218D0RSLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65218D0RSLR
Texas Instruments
Integrated power management (PMIC) for ARM® Cortex™-A8/A9 SOCs and FPGAs 48-VQFN -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc48,.24sq,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-12-09 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.2 V | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 7 | |
| Number of Functions | 1 | |
| Number of Outputs | 7 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.8 A | |
| Output Voltage-Max | 3.4 V | |
| Output Voltage-Min | 0.85 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.24SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.2 V | |
| Supply Voltage-Nom (Vsup) | 2.8 V | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 2400 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for TPS65218D0RSLR
This table gives cross-reference parts and alternative options found for TPS65218D0RSLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65218D0RSLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS65218D0RSLT | Texas Instruments | $2.7263 | Integrated power management (PMIC) for ARM® Cortex™-A8/A9 SOCs and FPGAs 48-VQFN -40 to 105 | TPS65218D0RSLR vs TPS65218D0RSLT |
| TPS65218D0PHPR | Texas Instruments | Check for Price | Integrated power management (PMIC) for ARM® Cortex™-A8/A9 SOCs and FPGAs 48-HTQFP -40 to 105 | TPS65218D0RSLR vs TPS65218D0PHPR |
TPS65218D0RSLR Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS65218D0RSLR involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the high-current paths short and wide. TI provides a recommended layout in the datasheet and application notes.
-
The output voltage of the TPS65218D0RSLR can be set using resistors R1 and R2. Use the voltage divider equation to calculate the required resistor values for your desired output voltage. TI provides a voltage calculator tool to simplify the process.
-
The TPS65218D0RSLR can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V for optimal performance and reliability.
-
To ensure stability, use a minimum output capacitance of 10uF, keep the output voltage ripple below 1%, and avoid using capacitors with high ESR. Additionally, use a compensation network as described in the datasheet to ensure stability.
-
The TPS65218D0RSLR is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper thermal design and consider using a heat sink if operating in high-temperature environments.