Power Circuits
TPS65530ARSLT
Texas Instruments
Description: Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85

Overview of TPS65530ARSLT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS65530ARSLT Texas Instruments Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85

Price & Stock for TPS65530ARSLT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS65530ARSLT
Mouser Electronics Power Management Specialized - PMIC Fully Integ 8Ch DC/DC Convrtr RoHS: Compliant 0
  • 250 $8.2400
  • 500 $7.5200
  • 1,000 $6.5500
$6.5500 / $8.2400 Order Now
Rochester Electronics TPS65530A Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras RoHS: Compliant Status: Active Min Qty: 1 1750
  • 1 $7.0100
  • 25 $6.8700
  • 100 $6.5900
  • 500 $6.3100
  • 1,000 $5.9600
$5.9600 / $7.0100 Buy Now

CAD Models for TPS65530ARSLT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS65530ARSLT by Texas Instruments

TPS65530ARSLT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO BE CON IN CUR MODE AND AVER CUR MODE; ADJE OUTPUT VOLT AVAILABLE
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
6 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
9
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.6 A
Output Voltage-Max
20 V
Output Voltage-Min
-10 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.24SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
800 kHz
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. TPS65530ARSLT
    Texas Instruments
    Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85
    VS

Alternate Parts for TPS65530ARSLT

This table gives cross-reference parts and alternative options found for TPS65530ARSLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65530ARSLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS65530ARSLR Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85 Texas Instruments TPS65530ARSLT vs TPS65530ARSLR
Part Number Description Manufacturer Compare
TPS65530ARSLR Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85 Texas Instruments TPS65530ARSLT vs TPS65530ARSLR

Related Parts for TPS65530ARSLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS65530ARSLT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS65530ARSLT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS65530ARSLT would you like to use for your alert(s)?
  • Please alert me when TPS65530ARSLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS65530ARSLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS65530ARSLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS65530ARSLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS65530ARSLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS65530ARSLT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: