-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0694
|
Newark | Dc/Dc Inverter 200Ma 5V, Smd, 6735I, Topology:Inverting, Input Voltage Min:4V, Input Voltage Max:6.2V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:200Ma, Output Voltage Nom.:-5V, Switching Frequency:160Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS6735ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8700 / $6.4000 | Buy Now |
DISTI #
2156-TPS6735ID-ND
|
DigiKey | IC REG BUCK -5V 200MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2736 In Stock |
|
$4.2500 | Buy Now |
DISTI #
296-10982-5-ND
|
DigiKey | IC REG BUCK -5V 200MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
431 In Stock |
|
$3.8707 / $7.0900 | Buy Now |
DISTI #
595-TPS6735ID
|
Mouser Electronics | Switching Voltage Regulators 200mA 12V DC/DC RoHS: Compliant | 409 |
|
$3.8000 / $6.5500 | Buy Now |
DISTI #
V99:2348_07421644
|
Arrow Electronics | Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.27A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1913 | Americas - 59 |
|
$3.7490 / $4.2870 | Buy Now |
DISTI #
52846381
|
Verical | Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.27A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1913 | Americas - 59 |
|
$3.7490 / $4.1410 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 24 |
|
$2.2400 / $4.4800 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 2 A SWITCHING CONTROLLER, 160 kHz SWITCHING FREQ-MAX, PDSO8 | 19 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | 2 A SWITCHING CONTROLLER, 160 kHz SWITCHING FREQ-MAX, PDSO8 | 1 |
|
$6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6735ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6735ID
Texas Instruments
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | -5 V | |
Output Voltage-Min | -5 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS6735ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6735ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX735ESA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | TPS6735ID vs MAX735ESA+ |
MAX735CSA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | TPS6735ID vs MAX735CSA |
MAX735ESA | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | TPS6735ID vs MAX735ESA |
MAX735CSA | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | TPS6735ID vs MAX735CSA |
TPS6735IDRG4 | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | TPS6735ID vs TPS6735IDRG4 |
MAX735CSA+T | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TPS6735ID vs MAX735CSA+T |
MAX735ESA-T | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | TPS6735ID vs MAX735ESA-T |
MAX735ESA+T | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | TPS6735ID vs MAX735ESA+T |
MAX735ESA+ | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | TPS6735ID vs MAX735ESA+ |
MAX735CSA-T | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | TPS6735ID vs MAX735CSA-T |