-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS6735IP-ND
|
DigiKey | IC REG BUCK -5V 200MA 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17524 In Stock |
|
$4.7900 | Buy Now |
DISTI #
296-10983-5-ND
|
DigiKey | IC REG BUCK -5V 200MA 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
91 In Stock |
|
$4.1462 / $5.6100 | Buy Now |
DISTI #
595-TPS6735IP
|
Mouser Electronics | Switching Voltage Regulators 200mA -5V DC/DC RoHS: Compliant | 60 |
|
$4.1400 / $5.4700 | Buy Now |
DISTI #
63064232
|
Verical | Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.27A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1531 | Americas - 79 |
|
$4.2180 / $4.5760 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$2.5482 / $5.4600 | Buy Now |
|
Quest Components | 40 |
|
$3.6563 / $7.3125 | Buy Now | |
|
Rochester Electronics | TPS6735 Fixed Negative 5-V 200-MA Inverting DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 17524 |
|
$4.1100 / $4.8400 | Buy Now |
|
Ameya Holding Limited | IC REG INV -5V 0.2A 8DIP | 2752 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6735IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6735IP
Texas Instruments
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | -5 V | |
Output Voltage-Min | -5 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TPS6735IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6735IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX735CPA | 2A SWITCHING REGULATOR, 160kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TPS6735IP vs MAX735CPA |
MAX735CPA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TPS6735IP vs MAX735CPA |
MAX735CPA+ | -5V, Inverting, PWM DC-DC Converter, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TPS6735IP vs MAX735CPA+ |
MAX735EPA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TPS6735IP vs MAX735EPA |
MAX735EPA+ | -5V, Inverting, PWM DC-DC Converter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | TPS6735IP vs MAX735EPA+ |
MAX735EPA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TPS6735IP vs MAX735EPA+ |
TPS6735IPE4 | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-PDIP -40 to 85 | Texas Instruments | TPS6735IP vs TPS6735IPE4 |
MAX735CPA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TPS6735IP vs MAX735CPA+ |