Datasheets
TPS709135DBVT by: Texas Instruments
Add to list:

Price & Stock for: TPS709135DBVT

Distributor Stock MOQ Package QTY Break / Prices
View this part on Rochester Electronics 6,250 1
  • 1 $0.7015
  • 25 $0.6874
  • 100 $0.6734
  • 500 $0.6594
  • 1,000 $0.6454
View this part on TME Electronic Components 63 1
  • 1 $1.2500
  • 5 $0.9500
  • 25 $0.8400
  • 100 $0.7500
  • 250 $0.7000

Purchasing Insights: TPS709135DBVT

Historical Trends

Estimated Price History

Estimated Stock History

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price & inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

For Purchasing Risk Rank, we focus on the Production and the Long Term Phases on Findchips in our evaluation of Risk.

Production Phase

The production phase is when the product is being assembled. Sourcing parts reliably is the essential task during this phase, as it determines whether the product can continue production. During the production phase, there is no time to test new components if something goes awry – the design is the locked-in and a primary risk factor is the component availability in the marketplace. It is possible to utilize alternative parts if things go wrong during this phase, but they need to be FFF (form, fit, function) compatible. Therefore, if a part is available in the online marketplace and has available FFF components, it will be listed as lower risk.

Long Term Phase

The amount of time that a product is manufactured often depends on the industry. Some automobile electronics are made consistently for 5-10 years, whereas military and industrial electronics could be produced from anywhere from 30-50 years.

This means part risk goes up with the likelihood of obsolescence. If a chip manufacturer decides to stop making a particular chip, it is supremely disruptive to mature products, because there may not even be replacement parts available. Other factors like environmental certifications (RoHS) feed into this as well, as non-certified parts are more likely to become obsolete in the future.

We combine both of these aspects into a Purchasing Risk Rank score in order to focus in on risk elements that would be most pertinent for purchasers to be aware of.

Risk Rank Breakdown

Risk Rank: Purchasing Risk

What is purchasing risk rank?

Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.

Market Price Analysis

No data available

Distributors with Stock

Total Inventory

6,313

Part Details for: TPS709135DBVT

CAD Models

Part Details

Parametric Data

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price, inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

We focus on the Design Phase on Findchips in our evaluation of Risk.

Design Phase

The design phase of a product is the beginning of the product lifecycle. This is when engineers are doing analysis of components in the marketplace, determining which specifications are most important for their design and assessing the cost impact of using this particular component. While this is early in the product lifecycle, choices at this point can severely impact a product much later on when the product is being made. Additionally, this stage is the one furthest from a product being made, which is why we focus on metrics of stability over time when determining Design Risk.

Risk Rank Breakdown

Risk Rank: Design Risk

What is design risk rank?

Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.

Resources and Additional Insights

Reference Designs

  • Isolated Power Supply for Programmable Logic Controller (PLC) IO Modules Reference Design
    TIDA-00400: The TIDA-00400 isolated power supply reference design provides multiple isolated outputs to supply the bias voltage needed in a Programmable Logic Controller (PLC) IO module. It generates 3 isolated outputs: ±15V@30mA and +5V@40mA. These voltage rails can satisfy most of the required voltage rails in the IO modules, such as the Op-Amp, DAC bias, RS-485 transmitter and digital isolator power supplies.
  • TIDA-03029 Optimizing Efficiency by Handshaking Adjustable Adapters and Battery Chargers Reference Design | TI.com
    TIDA-03029: The TIDA-03029 reference design is a software implementation that uses an integrated programmable digital to analog driver to interface with an adjustable high voltage dedicated charging port. This solution allows for charging efficiency optimization by modifying the adapter output voltage according to the charge current requirements.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design - PMP9668.2 - TI Tool Folder
    PMP9668: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • PMP9668 Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design | TI.com
    PMP9668: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • TIDA-00735 Brushless DC Propeller Controller Reference Design | TI.com
    TIDA-00735: The TIDA-00735 reference design is a 10.8V to 25.2V brushless DC motor controller for high power propeller, fan, and pump applications. It uses the Texas Instruments' DRV8303 brushless DC motor gate driver, CSD17573Q5B 30V NexFET™ power MOSFETs, MSP430 16-bit low power MCU, and TPS70933 30V ultra-low IQ LDO. It controls motor with trapezoidal sensor-less control algorithm and commands the motor speed through an external reference signal from a central controller. This design is focused on demonstrating a highly efficient and high power BLDC motor system.
  • 16-Bit, 8 Channel, Integrated Analog Input module for Programmable Logic Controllers (PLC)
    TIDA-00164: This reference design provides a complete solution for a single supply industrial control Analog Input Module. The reference design is suitable for process control end equipment like Programmable Logic Controllers (PLC), Distributed Control system (DCS), Data Acquisition Systems (DAS) modules that must digitize standard industrial current inputs and bipolar or unipolar input voltage ranges up to ±10V. In an industrial environment the analog voltage and current ranges typically include ±2.5 V, ±5 V, ±10 V, 0 V to 5 V, 0 V to 10 V, 4 mA to 20 mA, and 0 mA to 20 mA. This reference design can measure all standard industrial voltage and current inputs. Eight channels are provided on the module and each channel can be configured as a current or voltage input with software configuration. The SAR based architecture of ADS8688 leverages better sampling rate. The ADS8688 also includes an on-chip PGA. The on-chip PGAs are used to provide gain and level shift the bipolar signals. The ISO7141 & ISO1541D provides digital signal isolation between host microcontroller and measurement side. The power isolation has been achieved using LM5017 based Flybuck transformer. The module has on-board EEPROM to store calibration data and module configuration data. This reference design also demonstrate the TI products like hot swap & in-rush current limit controller, isolated Flybuck controller, low noise LDO, and I2C to GPIO expander that can be used in the entire PLC signal processing chain. The module has been designed to be pluggable to the IO Controller (TIDA-00123) for quick testing & evaluation. The module reference design also includes external protection circuit and has been tested and verified to be compliant with IEC61000-4 standards – EFT, ESD and Surge requirements with IO Controller platform.
  • TIDA-00401 Isolated DC/DC Power Supply for PLC Analog Input and Output Module Reference Design | TI.com
    TIDA-00401: The TIDA-00401 TI Design is an isolated DC/DC turn-key solution.For a 10W isolated power supply with wide input voltage range, no opto-coupler feedback and low number of external components the Fly-Buck™ topology is superior to a flyback design. The single side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design, with adequate headers, jumpers and test points for applications like PLC analog Input/Output modules.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.4: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • TIDA-01035 20-bit Isolated Data Acquisition Reference Design Optimizing Jitter for Max SNR and Sample Rate | TI.com
    TIDA-01035: The TIDA-01035 is a 20-bit, 1 MSPS isolated analog input data acquisition reference design demonstrating how to resolve and optimize performance challenges typical of digitally isolated data acquisition systems.
  • PMP10726 Programmable Output 50W 5-20Vout Buck-Boost USB Type-C Car Charger Adapter Reference Design | TI.com
    PMP10726: PMP10726 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB Type-C car charger adapter applications. The output voltage can be selected for 5V, 9V, 15V, or 20V with a maximum output power of 50W by using I2C to adjust the TPL0401A-10 digital potentiometer. This design also uses the TPS70933 LDO to power the digital potentiometer. The LM5175 average current loop sets a maximum output current of 6.25A. Additional pulse-by-pulse current limiting is inherent in the current-mode controller.
  • PMP4482 12Vin Dual-phase 50A Intelligent Power Module On Board Reference Design | TI.com
    PMP4482: PMP4482 is a full featured power module reference design including output UV/OV/OC and input voltage UV protection. It provides 0.7~2V output voltage with load current up to 50A by using TPS40428 and CSD95372. The built-in temperature and current sensors improve the accuracy and eliminate discrete components. It is also stackable up to another board to support load current as high as 120 A by easy connection.This solution provides the features such as prebias startup, track, current sharing and PMBus interface for flexible configuration.
  • TIDA-00660 70V, 60mA White LED Driver with Dimming Control and Automatic Thermal Scale-Back Reference Design | TI.com
    TIDA-00660: Compact, High Efficienct (>90%) White LED Driver. Drives a 440 lumen White LED at up to 70V at up to 60mA from a 6V to 18V source. Includes voltage controlled dimming with automatic thermal to current scale-back for preventing high LED temperatures. Designed for genral purpose LED lighting in 6V to 18V DC powered systems.
  • TIDA-01094 Magnetically Immune Transformerless Power for Isolated Shunt Current Measurement Reference Design | TI.com
    TIDA-01094: The TIDA-01094 reference design implements a class 0.5 three-phase transformerless energy measurement system with isolated shunt sensors by using isolated delta-sigma modulators. The delta sigma modulators have their output circuitry capacitively isolated from input circuitry, thereby providing transformerless data isolation. The high-side of each modulator is powered by a cap-drop supply that is also transformerless. Since a transformer is not used in this design, this design is inherently magnetically immune. In addition, the high-side cap-drop power supply reduces the entire system cost, has inherent low conducted and radiated emissions, and reduces the current consumption drawn from the low-side power supply since the high-side is separately powered from Mains instead of being derived from the low-side power supply.
  • BeagleBone Cape for Programmable Logic Controller Reference Design
    TIDA-00312: The BeagleBone Black (BBB) Cape for the PLC I/O module is a platform for evaluation of the PLC I/O reference designs (ex. TIDA-00236). The platform showcases TI’s system solution that can be used in a PLC signal chain and allows evaluation of the signal chain performance. The cape connects the PLC I/O reference design daughter card (ex. TIDA-00236) to the BBB board. The BBB board runs the evaluation software for the I/O card and a webserver, allowing the user to view the performance from a PC. The highlight of this design is the simple hardware and minimal software installation requirements on the PC for evaluation. TI’s PLC I/O module reference designs have complete signal chain for the PLC I/O modules. Evaluating the signal chain requires examination of the critical performance parameters of the hardware. Data collection, processing, and display are the typical functions required for evaluation. The easy-to-use GUI accelerates the performance of the I/O module evaluation process and reduces time to market.
  • Isolated DC/DC Power Supply for PLC Analog Input and Output Module Reference Design
    TIDA-00401: The TIDA-00401 TI Design is an isolated DC/DC turn-key solution.For a 10W isolated power supply with wide input voltage range, no opto-coupler feedback and low number of external components the Fly-Buck™ topology is superior to a flyback design. The single side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design, with adequate headers, jumpers and test points for applications like PLC analog Input/Output modules.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.2: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • Digitally Isolated 2-Channel, Wide AC/DC Binary Input Module Reference Design
    TIDA-00490: This reference design enables translation of wide range AC and DC voltage inputs up to 276V into binary logic level voltages that a typical electronic circuit can handle. This solution is flexible, not only handling input voltages from 15V to 276V but also allowing programmable switching thresholds to set binary levels. In addition, this solution enables < ± 3.0% (± 1V measured value step size) error in voltage detection coupled with reliable isolation > 2 kV RMS.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.3: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.5: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • Analog Front End (AFE) for Merging Units and Multi-Function Protection Relays Reference Design
    TIDA-00307: This solution addresses the front end needs of Merging Units where multiple measurement channels for current and voltage are required. This implementation is modular, allowing easy expansion of channels while at the same time keeping the connectivity to the processor minimal by using the SPI daisy chain feature in the TI's SAR ADC. Additionally, this solution is compact because the AFE not only integrates the front end circuitry for each channel, but also integrates a voltage reference with low temperature drift
  • TIDA-00393 Adding an LDO for Increased Standby Mode Efficiency Reference Design | TI.com
    TIDA-00393: This regulation topology is designed to increase the efficiency of a DC/DC buck converter by disabling the converter during light-load operation and providing a regulated output voltage with a low-Iq LDO. During no-load or light-load conditions, the LDO allows for low-noise, low-Iq output voltage regulation while the DC/DC is disabled. Once the load is engaged, the DC/DC converter can provide high efficiency at high load currents, thereby combining the benefits of both devices.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.6: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design - PMP9668.3 - TI Tool Folder
    PMP9668: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • PMP9668 Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design | TI.com
    PMP9668: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • TIDA-00307 Analog Front End (AFE) for Merging Units and Multi-Function Protection Relays Reference Design | TI.com
    TIDA-00307: This solution addresses the front end needs of Merging Units where multiple measurement channels for current and voltage are required. This implementation is modular, allowing easy expansion of channels while at the same time keeping the connectivity to the processor minimal by using the SPI daisy chain feature in the TI's SAR ADC. Additionally, this solution is compact because the AFE not only integrates the front end circuitry for each channel, but also integrates a voltage reference with low temperature drift
  • TIDA-01037 20-bit, 1-MSPS Isolator Optimized Data Acquisition Reference Design Maximizing SNR and Sample Rate | TI.com
    TIDA-01037: TIDA-01037 is a 20-bit, 1 MSPS isolated analog input data acquisition reference design that utilizes two different isolator devices to maximize signal chain SNR and sample rate performance. For signals requiring low jitter, such as ADC sampling clocks, TI’s ISO73xx family of low jitter devices are used whereas TI’s high speed ISO78xx family of devices are used to maximize data sample rate. By combing these two isolator solutions, high frequency performance is significantly improved by minimizing sample clock jitter across the isolation boundary, and data throughput is improved by maximizing isolator signaling rate. Additional improvements are realized by utilizing TI’s advanced ADC multiSPITM and source-synchronous features. Finally, all key design theories are described and measured results presented.
  • TIDA-00738 Extended Current and Voltage Measurement Using Shunts for Protection Relays Reference Design | TI.com
    TIDA-00738: The TIDA-00738 TI design demonstrates a unique approach for extending the current measurement range using a single shunt and voltage measurement using AMC1304Mx5 Isolated Delta-Sigma (ΔΣ) modulator. With careful selection of a low value shunt resistor that minimizes power dissipation, a front end amplifier with low noise and by introducing two gain paths, both upper and lower current limit is extended. Accuracy of < ±0.5 % for both current and voltage measurement is achieved by interfacing the modulator output to AM437x host processor which performs the Sinc3 filtering.
  • TIDA-00400 Isolated Power Supply for Programmable Logic Controller (PLC) IO Modules Reference Design | TI.com
    TIDA-00400: The TIDA-00400 isolated power supply reference design provides multiple isolated outputs to supply the bias voltage needed in a Programmable Logic Controller (PLC) IO module. It generates 3 isolated outputs: ±15V@30mA and +5V@40mA. These voltage rails can satisfy most of the required voltage rails in the IO modules, such as the Op-Amp, DAC bias, RS-485 transmitter and digital isolator power supplies.
  • TIDA-00164 16-Bit, 8 Channel, Integrated Analog Input module for Programmable Logic Controllers (PLC) | TI.com
    TIDA-00164: This reference design provides a complete solution for a single supply industrial control Analog Input Module. The reference design is suitable for process control end equipment like Programmable Logic Controllers (PLC), Distributed Control system (DCS), Data Acquisition Systems (DAS) modules that must digitize standard industrial current inputs and bipolar or unipolar input voltage ranges up to ±10V. In an industrial environment the analog voltage and current ranges typically include ±2.5 V, ±5 V, ±10 V, 0 V to 5 V, 0 V to 10 V, 4 mA to 20 mA, and 0 mA to 20 mA. This reference design can measure all standard industrial voltage and current inputs. Eight channels are provided on the module and each channel can be configured as a current or voltage input with software configuration. The SAR based architecture of ADS8688 leverages better sampling rate. The ADS8688 also includes an on-chip PGA. The on-chip PGAs are used to provide gain and level shift the bipolar signals. The ISO7141 & ISO1541D provides digital signal isolation between host microcontroller and measurement side. The power isolation has been achieved using LM5017 based Flybuck transformer. The module has on-board EEPROM to store calibration data and module configuration data. This reference design also demonstrate the TI products like hot swap & in-rush current limit controller, isolated Flybuck controller, low noise LDO, and I2C to GPIO expander that can be used in the entire PLC signal processing chain. The module has been designed to be pluggable to the IO Controller (TIDA-00123) for quick testing & evaluation. The module reference design also includes external protection circuit and has been tested and verified to be compliant with IEC61000-4 standards – EFT, ESD and Surge requirements with IO Controller platform.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.1: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • TIDA-00809 EMC Compliant, Group Isolated, 2-Channel Binary Input Module for Wide AC/DC Input Reference Design | TI.com
    TIDA-00809: The TIDA-00809 TI design showcases a cost optimized architecture that improves resolution of a binary input module. A microcontroller unit (MCU) is shared between two input channels (group isolation) to minimize the cost per channel. Wide input range is covered using an amplifier with gain and a MCU integrated 10-bit analog-to-digital converter (ADC) to measure with in ±3% accuracy. This architecture eliminates the need for multiple hardware versions based on input voltage range as is the case with an opto-coupler based topology. A digital isolator is used to communicate the ADC code or the root-mean-square estimate of the input to the host processor. The design is tested for ESD, EFT and Surge as per IEC61000-4 Level 4.
  • Adding an LDO for Increased Standby Mode Efficiency Reference Design
    TIDA-00393: This regulation topology is designed to increase the efficiency of a DC/DC buck converter by disabling the converter during light-load operation and providing a regulated output voltage with a low-Iq LDO. During no-load or light-load conditions, the LDO allows for low-noise, low-Iq output voltage regulation while the DC/DC is disabled. Once the load is engaged, the DC/DC converter can provide high efficiency at high load currents, thereby combining the benefits of both devices.
  • TIDA-00732 18-bit, 2-Msps Isolated Data Acquisition Reference Design to Achieve Maximum SNR and Sampling Rate | TI.com
    TIDA-00732: This “18-bit, 2-Msps Isolated Data Acquisition Reference Design to achieve maximum SNR and sampling rate” illustrates how to overcome performance-limiting challenges typical of isolated data acquisition system design:
  • TIDA-00312 BeagleBone Cape for Programmable Logic Controller Reference Design | TI.com
    TIDA-00312: The BeagleBone Black (BBB) Cape for the PLC I/O module is a platform for evaluation of the PLC I/O reference designs (ex. TIDA-00236). The platform showcases TI’s system solution that can be used in a PLC signal chain and allows evaluation of the signal chain performance. The cape connects the PLC I/O reference design daughter card (ex. TIDA-00236) to the BBB board. The BBB board runs the evaluation software for the I/O card and a webserver, allowing the user to view the performance from a PC. The highlight of this design is the simple hardware and minimal software installation requirements on the PC for evaluation. TI’s PLC I/O module reference designs have complete signal chain for the PLC I/O modules. Evaluating the signal chain requires examination of the critical performance parameters of the hardware. Data collection, processing, and display are the typical functions required for evaluation. The easy-to-use GUI accelerates the performance of the I/O module evaluation process and reduces time to market.
  • 70V, 60mA White LED Driver with Dimming Control and Automatic Thermal Scale-Back Reference Design
    TIDA-00660: Compact, High Efficienct (>90%) White LED Driver. Drives a 440 lumen White LED at up to 70V at up to 60mA from a 6V to 18V source. Includes voltage controlled dimming with automatic thermal to current scale-back for preventing high LED temperatures. Designed for genral purpose LED lighting in 6V to 18V DC powered systems.
  • TIDA-00839 Magnetic Tamper Detection Using Low-Power Hall Effect Sensors Reference Design | TI.com
    TIDA-00839: Magnetic tampering can paralyze any transformer in an energy measurement system, which may potentially lead to the system being unable to be powered properly or unable to correctly register the energy consumed by a load. This design implements a Class 0.2 three-phase energy measurement system that detects magnetic tampering using hall sensors. Magnetic tamper detection is enabled when running from both main and backup power sources. Methods are used to reduce the current consumption of the hall sensors to increase battery life when running from the backup power source.

Related Parts

Update Alert Settings for: TPS709135DBVT by Texas Instruments

  • Please alert me when TPS709135DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS709135DBVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS709135DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS709135DBVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS709135DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare a part with TPS709135DBVT

Comare TPS709135DBVT by Texas Instruments with...
Select a part to compare:
Part Number Manufacturer Distributor
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.