Part Details for TPS70933DRVR by Texas Instruments
Results Overview of TPS70933DRVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS70933DRVR Information
TPS70933DRVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS70933DRVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 31934 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 4 | 638 |
|
$0.3675 / $1.3125 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 95 |
|
$0.5389 / $1.4370 | Buy Now |
|
DISTI #
TPS70933DRVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1861 |
|
$0.4040 / $1.0100 | Buy Now |
|
|
LCSC | 52dB(1kHz) Positive Fixed 3.3V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 175 |
|
$0.1320 / $0.2761 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.15A 6SON | 134690 |
|
$0.1372 / $0.1771 | Buy Now |
US Tariff Estimator: TPS70933DRVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS70933DRVR
TPS70933DRVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS70933DRVR Part Data Attributes
|
|
TPS70933DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70933DRVR
Texas Instruments
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 1.4 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.333 V | |
| Output Voltage1-Min | 3.267 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 2 mm |
Alternate Parts for TPS70933DRVR
This table gives cross-reference parts and alternative options found for TPS70933DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS70933DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS70933DBVT | Texas Instruments | $0.7542 | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | TPS70933DRVR vs TPS70933DBVT |
| TPS70933DBVR | Texas Instruments | $1.1830 | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | TPS70933DRVR vs TPS70933DBVR |
TPS70933DRVR Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS70933DRVR involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. TI provides a recommended PCB layout in the datasheet and application notes.
-
To ensure stability, it's essential to follow the recommended capacitor selection and PCB layout guidelines. Additionally, the output voltage can be stabilized by adding a capacitor (e.g., 10nF) in parallel with the output resistor (R2) and a capacitor (e.g., 1uF) in parallel with the output capacitor (CO).
-
The TPS70933DRVR can handle input voltages up to 5.5V, but it's recommended to operate within the specified input voltage range (2.2V to 5.5V) to ensure optimal performance and reliability.
-
The TPS70933DRVR is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and follow the recommended thermal design guidelines.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current consumption. Check the PCB layout, capacitor selection, and component values. Use an oscilloscope to analyze the output voltage and current waveforms. Consult the datasheet, application notes, and TI's support resources for guidance.