-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5361
|
Newark | Ldo, Adj, -9.75 To -1.2V, 0.2A, Sot-23, Output Type:Adjustable, Input Voltage Min:-10V, Input Voltage Max:-2.7V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-1.2V, Adjustable Output Voltage Max:-1.2V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72301DBVT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.3800 | Buy Now |
DISTI #
28AH6096
|
Newark | Ldo, Adj, -1.2V To -10V, 0.2A, Sot-23-5, Output Type:Adjustable, Input Voltage Min:-10V, Input Voltage Max:-2.7V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-1.2V, Adjustable Output Voltage Max:-10V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72301DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5800 / $4.3000 | Buy Now |
DISTI #
296-15798-1-ND
|
DigiKey | IC REG LIN NEG ADJ 200MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2585 In Stock |
|
$2.0270 / $4.0400 | Buy Now |
|
Rochester Electronics | TPS723 200mA Negative-Output Low-Dropout (LDO) Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$1.8700 / $2.2000 | Buy Now |
DISTI #
TPS72301DBVT
|
TME | IC: voltage regulator, LDO,adjustable, -10÷-1.2V, 0.2A, SOT23-5 Min Qty: 1 | 236 |
|
$2.5200 / $3.7800 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, -10÷-1.2V, 0.2A, SOT23-5 | 18490 |
|
RFQ | |
|
ComSIT USA | 200 MILLI AMP LOW-NOISE, HIGH-PSRR NEGATIVE OUTPUT LOW-DROPOUT LINEAR REGULATOR Adjustable Negative LDO Regulator, -9.75V Min, -1.2V Max, 0.5V Dropout, CMOS, PDSO5 RoHS: Compliant | Europe - 165 |
|
RFQ | |
DISTI #
SMC-TPS72301DBVT
|
Sensible Micro Corporation | Ic Reg Ldo Neg Adj 0.2A Sot23-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 125 |
|
$0.7293 / $0.7847 | RFQ |
DISTI #
SMC-TPS72301DBVT
|
Sensible Micro Corporation | XVolt Reg Negative Linear 200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1301 Container: Tape & Reel | 27 |
|
$1.6813 / $1.8092 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1569 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72301DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72301DBVT
Texas Instruments
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage-Max | 2.7 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS72301DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72301DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72301DBVR | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301DBVT vs TPS72301DBVR |
TPS72301DBVRG4 | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301DBVT vs TPS72301DBVRG4 |
TPS72301QDBVRQ1 | Automotive 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301DBVT vs TPS72301QDBVRQ1 |
TPS72301DBV | 1.2V-10V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Texas Instruments | TPS72301DBVT vs TPS72301DBV |