If you like Findchips… You will love Findchips PRO. Try it Now.
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223
TPS72618DCQ
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOT-223
SOP, SOT-223-5
6
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
1.43
FIXED
0.32 V
0.17 V
7 V
6 V
2.12 V
R-PDSO-G6
e4
6.5 mm
0.0069%
0.0045%
2
1
1
6
125 °C
-40 °C
1 A
1.836 V
1.764 V
1.8 V
PLASTIC/EPOXY
SOP
SOT-223-5
RECTANGULAR
SMALL OUTLINE
TUBE
260
Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.8 mm
Other Regulators
YES
CMOS
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
2%
3.5 mm
24,082
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72516DCQG4 Power Circuits | 1.6V FIXED POSITIVE LDO REGULATOR, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS72618DCQ vs TPS72516DCQG4 |
TPS72616DCQG4 Power Circuits | 1.6V FIXED POSITIVE LDO REGULATOR, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS72618DCQ vs TPS72616DCQG4 |
TPS72616DCQRG4 Power Circuits | 1.6V FIXED POSITIVE LDO REGULATOR, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS72618DCQ vs TPS72616DCQRG4 |
TPS72618DCQG4 Power Circuits | 1.8V FIXED POSITIVE LDO REGULATOR, 0.32V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS72618DCQ vs TPS72618DCQG4 |
TPS72616DCQR Power Circuits | 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS72618DCQ vs TPS72616DCQR |
TPS72516DCQR Power Circuits | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72618DCQ vs TPS72516DCQR |
1,642,804 of 3,262,357 parts
-0.04% change vs. last year91,312 of 73,489 parts
-0.03% change vs. last year40,243 of 17,062 parts
-0.04% change vs. last year