Datasheets
TPS73201DBVR by: Texas Instruments

250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125

Part Details for TPS73201DBVR by Texas Instruments

Overview of TPS73201DBVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for TPS73201DBVR

Part # Distributor Description Stock Price Buy
DISTI # 28AH6111
Newark Ldo, Adj, 1.2V To 5.5V, 0.25A, Sot-23-5, Output Type:Adjustable, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73201DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2725
  • 1 $2.2300
  • 10 $2.1300
  • 25 $2.0300
  • 50 $1.9300
  • 100 $1.8500
  • 250 $1.7900
  • 500 $1.7500
  • 1,000 $1.7300
$1.7300 / $2.2300 Buy Now
DISTI # 296-32554-1-ND
DigiKey IC REG LIN POS ADJ 250MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15556
In Stock
  • 1 $1.3900
  • 10 $1.2420
  • 25 $1.1792
  • 100 $0.9687
  • 250 $0.9055
  • 500 $0.8002
  • 1,000 $0.6318
  • 3,000 $0.5896
  • 6,000 $0.5602
  • 15,000 $0.5391
$0.5391 / $1.3900 Buy Now
DISTI # 595-TPS73201DBVR
Mouser Electronics LDO Voltage Regulators Cap-Free NMOS 250mA RoHS: Compliant 14906
  • 1 $1.3900
  • 10 $1.1800
  • 100 $0.9060
  • 500 $0.8010
  • 1,000 $0.6320
  • 3,000 $0.5890
$0.5890 / $1.3900 Buy Now
Bristol Electronics   Min Qty: 4 384
  • 4 $1.5000
  • 15 $0.9750
  • 53 $0.5625
  • 179 $0.4800
$0.4800 / $1.5000 Buy Now
Bristol Electronics   1
RFQ
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, 0.15V DROPOUT, BICMOS, PDSO5 307
  • 1 $2.0000
  • 14 $1.0000
  • 61 $0.6000
$0.6000 / $2.0000 Buy Now
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, 0.15V DROPOUT, BICMOS, PDSO5 1
  • 1 $2.0650
$2.0650 Buy Now
Ameya Holding Limited TPS73201DBVR , LDO 电压调节器, 可调整的输出, 0.25A, 1.2 → 5.5 V输出 ±0.5%, 5针 SOT-23封装 1698
RFQ
DISTI # SMC-TPS73201DBVR
Sensible Micro Corporation XVolt Reg Linear Adj 250mA S RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1714+ Container: Tape & Reel 142
RFQ
Chip 1 Exchange INSTOCK 2500
RFQ
CHIPMALL.COM LIMITED IC REG LIN POS ADJ 250MA SOT23-5 2766
  • 1 $0.7949
  • 10 $0.6603
  • 100 $0.5257
  • 500 $0.4583
  • 1,000 $0.4369
$0.4369 / $0.7949 Buy Now
Chips Pulse Industry Limited Adjustable 5.5V 1.2V ~ 5.5V 150mV @ 250mA SOT-23-5 Dropout Regulators(LDO) RoHS Purchase Online, Ship Immediately 3319
  • 30 $0.5446
  • 100 $0.4828
  • 500 $0.4209
  • 1,000 $0.4012
$0.4012 / $0.5446 Buy Now
DISTI # TPS73201DBVR
Direct Components, Inc.   945
RFQ
DISTI # 3122457
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Cut Tape 2725
  • 1 $1.8956
  • 10 $1.7486
$1.7486 / $1.8956 Buy Now
DISTI # 3122457
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 2725
  • 1 $1.7822
  • 10 $1.5204
  • 50 $1.4083
  • 100 $1.2961
  • 250 $1.2139
$1.2139 / $1.7822 Buy Now
DISTI # 3122457RL
Farnell   RoHS: Compliant Min Qty: 100 Container: Reel 2725
  • 100 $1.2961
  • 250 $1.2139
$1.2139 / $1.2961 Buy Now
LCSC 250mA 58dB Adjustable 1.2V5.5V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS 2766
  • 1 $0.8111
  • 10 $0.6738
  • 30 $0.6051
  • 100 $0.5364
  • 500 $0.4677
  • 1,000 $0.4458
$0.4458 / $0.8111 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 5570
  • 25 $1.1600
  • 250 $0.9600
  • 500 $0.7700
$0.7700 / $1.1600 Buy Now
Win Source Electronics IC REG LDO ADJ 0.25A SOT23-5 68046
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for TPS73201DBVR

TPS73201DBVR CAD Models

TPS73201DBVR Part Data Attributes

TPS73201DBVR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS73201DBVR Texas Instruments 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.15 V
Dropout Voltage1-Nom 0.04 V
Input Voltage-Max 5.5 V
Input Voltage-Min 1.7 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.25 A
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Technology BICMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1%
Width 1.6 mm

Alternate Parts for TPS73201DBVR

This table gives cross-reference parts and alternative options found for TPS73201DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73201DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS73201DBVRG4 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201DBVRG4
TPS73201DBVT 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201DBVT
TPS73201DBVTG4 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201DBVTG4
TPS73201QDBVRQ1 Automotive 250-mA, high-accuracy, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201QDBVRQ1
Part Number Description Manufacturer Compare
TPS73201DRBRG4 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201DRBRG4
TPS73201DBVT 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201DBVT
TPS73201DBVTG4 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201DBVTG4
TPS73201DRBT 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201DRBT
TPS76601PWR 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 Texas Instruments TPS73201DBVR vs TPS76601PWR
TPS73201QDBVRQ1 Automotive 250-mA, high-accuracy, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201QDBVRQ1
TPS73201DRBR 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201DRBR
TPS73201QDRBRQ1 Automotive 250-mA, high-accuracy, low-dropout voltage regulator with reverse current protection 8-SON -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201QDRBRQ1
TPS73201DBVRG4 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TPS73201DBVR vs TPS73201DBVRG4

TPS73201DBVR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS73201DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS73201DBVR by Texas Instruments

  • Please alert me when TPS73201DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS73201DBVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS73201DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS73201DBVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS73201DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS73201DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: