If you like Findchips… You will love Findchips PRO. Try it Now.

TPS73501DRVR

500-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Manufacturer Texas Instruments
Price Range $0.6780 / $1.0700

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

28,325

Part Number Description Manufacturer Compare
TPS73501DRVT Power Circuits 500-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments TPS73501DRVR vs TPS73501DRVT
Part Number Description Manufacturer Compare
TPS73501DRVT Power Circuits 500-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments TPS73501DRVR vs TPS73501DRVT
CAT6219ADJTD-GT3 Power Circuits LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.), TSOT-23. 5 Lead, 3000-REEL ON Semiconductor TPS73501DRVR vs CAT6219ADJTD-GT3

Global Popularity

Popularity in Power Circuits

Popularity in Linear Regulator ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    95
  • 3. Israel
    86
  • 4. Japan
    85
  • 5. Latvia
    80
  • 6. Singapore
    76
  • 7. Czech Republic
    72
  • 8. Bahamas
    72
  • 9. Russia
    72
  • 10. Taiwan
    70

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design
    PMP10630.7: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • TIDA-00403 Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design | TI.com
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.
  • Keyboard Controller Using Low Power Microcontroller
    TIDM-KEYBOARD: This reference design describes the implementation of a low-cost, highly-flexible and modular keyboard controller using MSP430. Examples for MSP430F5529 and MSP430G2744, supporting I2C and USB are included.
  • TIDM-KEYBOARD Keyboard Controller Using Low Power Microcontroller | TI.com
    TIDM-KEYBOARD: This reference design describes the implementation of a low-cost, highly-flexible and modular keyboard controller using MSP430. Examples for MSP430F5529 and MSP430G2744, supporting I2C and USB are included.
  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design - PMP10630.5 - TI Tool Folder
    PMP10630: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • TIDA-00426 12-Gbps Multi-Channel BERT Board Reference Design | TI.com
    TIDA-00426: This reference design is a 12-Gbps low-cost bit error tester (BERT) capable of generating and checking up to 8 channels of pseudo-random binary sequences (PRBS). This validated design is a convenient way to generate multi-channels high speed serial bit streams of up to 12-Gbps, and checking incoming serial bit streams for possble bit errors. This design can be used as a hand-held BERT useful for evaluating the signal integrity and bit error error performance of a high speed sub-system.
  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design
    PMP10630.5: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • TIDA-00428 12-Gbps SDI and Video Over IP Repeater With Reclocking Function | TI.com
    TIDA-00428: This verified reference design is a 12G SDI and Video over IP repeater with reclocking function compatible with SMPTE (ST-2082, ST-2081, ST-424, ST-292, and ST-259) and 10 GbE electrical requirements. This design is applicable to either coax or optical cable applications.
  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design
    PMP10630.1: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • TIDM-INDUSTRIAL-PLC Power Line Communications (PLC) Lite™ Reference Design for Industrial Applications | TI.com
    TIDM-INDUSTRIAL-PLC: This TI implementation of Power Line Communications (PLC) is a new option for adding communications to industrial equipment such as solar arrays. PLC Lite™ offers higher data throughput than earlier forms of PLC and greater robustness for transmission across noisy electric lines by using OFDM PHY technology. This design is based upon a C2000 controlCARD and an analog front end for PLC. The C2000 MCU executes the entire PLC Lite software stack. TIDM-INDUSTRIAL-PLC achieves up to 21 kbps data rates across AC or DC power lines compared to traditional SFSK PLC solutions (2-5 kbps) all while decreasing the overall BOM cost of a typical PLC modem.
  • Basestation Transceiver with DPD Feedback Path
    TIDA-00068: The design is for a small cell base station development platform. It provides two real receive paths, two complex transmit paths, and a shared real feedback path. This design has macro basestation performance, but with small cell base station footprint. The current design handles up to 20MHz of bandwidth.
  • PMP10630 Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design | TI.com
    PMP10630: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • Hand-to-Hand Body Composition Meter Reference Design with BLE Connectivity
    TIDA-00008: This reference design is for a complete hand-held body composition or fat loss monitor end equipment featuring TI signal chain, power, and connectivity components. With TI's AFE4300 body composition AFE, you can accelerate your body composition design to develop more quickly. This reference design also includes the full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.
  • Texas Instruments' Power Line Communication Developer's Kit - V3
    TIDM-TMDSPLCKIT-V3: The TI PLC Developer’s Kit is the best way to evaluate TI’s PLC technology for use in Industrial applications such as Smart Grid AMI networks and solar inverters. Due to TI’s flexible PLC architecture this one kit can be used for evaluating several different PLC standards (PRIME, G3, PLC Lite), allowing developers to choose the PLC technology that best fits their application. This developer's kit enables users to perform PLC tests on live power networks quickly while making it easier to write their own application software.
  • TIDA-00008 Hand-to-Hand Body Composition Meter Reference Design with BLE Connectivity | TI.com
    TIDA-00008: This reference design is for a complete hand-held body composition or fat loss monitor end equipment featuring TI signal chain, power, and connectivity components. With TI's AFE4300 body composition AFE, you can accelerate your body composition design to develop more quickly. This reference design also includes the full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.
  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design
    PMP10630.4: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • TIDA-00292 Biometric Steering Wheel Reference Design | TI.com
    TIDA-00292: This reference design is for a concept demonstration of how a driver's pulse rate, respiration rate, and ECG based heart rate can be obtained from a vehicle steering wheel. AFE4400 and AFE4300 from TI's biometric family of analog front-ends (AFE), enables acquisition of all three parameters via simple hand contacts on the steering wheel. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc
  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design - PMP10630.7 - TI Tool Folder
    PMP10630: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • Non-Isolated LDO using TPS73533 w/ input of 24 to 30 VDC 3.3V@0.25A
    PMP7076.2: The PMP7076.2(3.3V@0.25A) reference design is a 7W DC/DC LDO which uses a TPS73533. It can generate a Non-Isolated 3.3 volt output at 0.25 Amps from an input volt output at 24 to 30 Volts DC. This design has multiple outputs.
  • Biometric Steering Wheel Reference Design
    TIDA-00292: This reference design is for a concept demonstration of how a driver's pulse rate, respiration rate, and ECG based heart rate can be obtained from a vehicle steering wheel. AFE4400 and AFE4300 from TI's biometric family of analog front-ends (AFE), enables acquisition of all three parameters via simple hand contacts on the steering wheel. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc
  • TIDA-00009 Body Weight Scale Reference Design with Body Composition capability and BLE Connectivity | TI.com
    TIDA-00009: This reference design is for a complete body weight scale end equipment with body composition capability featuring TI signal chain, power, and connectivity components. With TI's AFE4300 weigh scale/body composition AFE, you can accelerate your body weight scale design or quickly add body composition measurement features to your existing platform. This reference design also includes the full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.
  • TIDA-00068 Basestation Transceiver with DPD Feedback Path | TI.com
    TIDA-00068: The design is for a small cell base station development platform. It provides two real receive paths, two complex transmit paths, and a shared real feedback path. This design has macro basestation performance, but with small cell base station footprint. The current design handles up to 20MHz of bandwidth.
  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design
    PMP10630.6: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • TIDA-03028 3G-SDI Repeater With Reclocking Function Reference Design | TI.com
    TIDA-03028: This verified reference design is functionally an SDI repeater/signal conditioning solution for 3G SDI applications. This reference design is compatible with SMPTE ST-424, ST-292, and ST-259 electrical requirements.
  • Body Weight Scale Reference Design with Body Composition capability and BLE Connectivity
    TIDA-00009: This reference design is for a complete body weight scale end equipment with body composition capability featuring TI signal chain, power, and connectivity components. With TI's AFE4300 weigh scale/body composition AFE, you can accelerate your body weight scale design or quickly add body composition measurement features to your existing platform. This reference design also includes the full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.
  • PMP9365 Altera® Stratix® V FPGA Power Solution | TI.com
    PMP9365: The PMP9365 reference design provides all the power supply rails necessary to power Altera's Stratix V family of FPGAs. This design uses several LMZ3 series modules, LDOs, and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
  • Altera® Stratix® V FPGA Power Solution
    PMP9365: The PMP9365 reference design provides all the power supply rails necessary to power Altera's Stratix V family of FPGAs. This design uses several LMZ3 series modules, LDOs, and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design
    PMP10630.2: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • G3 Power Line Communications Data Concentrator on BeagleBone Black Platform
    TIDEP0023: This Power Line Communications (PLC) Data Concentrator design offers a simplified approach for evaluating G3-PLC utilizing Beagle Bone Black powered by the Sitara AM335x processor. Users can establish a G3-PLC network with one service node. Single phase coupling is supported.
  • TIDA-00385 High Fidelity Audio Headphone Playback Reference Design for Portable and Smartphone Applications | TI.com
    TIDA-00385: Since the use of high fidelity headphones is a growing trend for portable audio playback, higher performance DAC and Headphone Amplifiers are demanded. This system converts digital audio from USB, SPDIF, or optical sources into analog using PCM5242 audio DAC. A high performance TPA6120A2 headphone amplifier in conjunction with the differential DAC achieves stunning musical clarity and definition as well as industry leading noise performance, critical for low noise headphone playback. The power supply architecture is designed to work from a 3.3V source to increase flexibility and integration into existing products and systems.
  • TIDA-01378 Wideband Receiver Reference Design for Upstream DOCSIS 3.1 Applications | TI.com
    TIDA-01378: This reference design consists of an analog front-end (AFE) signal chain for wideband receiver applications using the LMH2832 digitally controlled variable gain amplifier (DVGA) and ADS54J40 analog-to-digital converter (ADC). The design is primarily targeted for upstream DOCSIS 3.1 receiver applications specified for cable modem termination systems (CMTS) and supports up to 196 MHz of upstream signal bandwidth. The circuit solves the filtering and analog signal processing requirements for the DOCSIS 3.1 standard, which makes it easier for system designers to readily incorporate the design on the CMTS-side of the upstream signal path.
  • TIDM-TMDSPLCKIT-V3 Texas Instruments' Power Line Communication Developer's Kit - V3 | TI.com
    TIDM-TMDSPLCKIT-V3: The TI PLC Developer’s Kit is the best way to evaluate TI’s PLC technology for use in Industrial applications such as Smart Grid AMI networks and solar inverters. Due to TI’s flexible PLC architecture this one kit can be used for evaluating several different PLC standards (PRIME, G3, PLC Lite), allowing developers to choose the PLC technology that best fits their application. This developer's kit enables users to perform PLC tests on live power networks quickly while making it easier to write their own application software.
  • Power Line Communications (PLC) Lite™ Reference Design for Industrial Applications
    TIDM-INDUSTRIAL-PLC: This TI implementation of Power Line Communications (PLC) is a new option for adding communications to industrial equipment such as solar arrays. PLC Lite™ offers higher data throughput than earlier forms of PLC and greater robustness for transmission across noisy electric lines by using OFDM PHY technology. This design is based upon a C2000 controlCARD and an analog front end for PLC. The C2000 MCU executes the entire PLC Lite software stack. TIDM-INDUSTRIAL-PLC achieves up to 21 kbps data rates across AC or DC power lines compared to traditional SFSK PLC solutions (2-5 kbps) all while decreasing the overall BOM cost of a typical PLC modem.
  • PMP10630 Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design | TI.com
    PMP10630: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.
  • TIDA-00427 2-port 100GbE/40GbE/10GbE QSFP28 Signal Conditioner Reference Design | TI.com
    TIDA-00427: This verified reference design is a signal conditioning solution for front-port QSFP28 supporting two 100GbE ports compatible with 100G-CR4/SR4/LR4, 40G-CR4/SR4/LR4 and 10G SFF-8431 requirements. The design is applicable to optical and passive/active copper cables. It allows for reach extension between the Switch ASIC and the front-port QSFP28 which is often required for the outermost ports of a Top-of-Rack (ToR) switch or for add-in mezzanine implementations of QSFP28 line cards. This reference design offers the flexibility for users to upgrade from a DS280BR810 Repeater to the pin-compatible DS250DF810 Retimer.
  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design - PMP10630.6 - TI Tool Folder
    PMP10630: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.
  • High Fidelity Audio Headphone Playback Reference Design for Portable and Smartphone Applications
    TIDA-00385: Since the use of high fidelity headphones is a growing trend for portable audio playback, higher performance DAC and Headphone Amplifiers are demanded. This system converts digital audio from USB, SPDIF, or optical sources into analog using PCM5242 audio DAC. A high performance TPA6120A2 headphone amplifier in conjunction with the differential DAC achieves stunning musical clarity and definition as well as industry leading noise performance, critical for low noise headphone playback. The power supply architecture is designed to work from a 3.3V source to increase flexibility and integration into existing products and systems.
  • Xilinx Kintex UltraScale XCKU040 FPGA Power Solution, 6W Reference Design
    PMP10630.3: The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer, and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage, and the total output power is 6W.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →