Part Details for TPS7350QP by Texas Instruments
Results Overview of TPS7350QP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7350QP Information
TPS7350QP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7350QP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | TPS73 500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function RoHS: Compliant Status: Active Min Qty: 1 | 11200 |
|
$1.7400 / $2.1800 | Buy Now |
|
|
LCSC | 53dB(120Hz) Positive Fixed 5V PDIP-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 15 |
|
$4.3258 / $4.5746 | Buy Now |
US Tariff Estimator: TPS7350QP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7350QP
TPS7350QP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7350QP Part Data Attributes
|
|
TPS7350QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7350QP
Texas Instruments
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.23 V | |
| Dropout Voltage1-Nom | 0.27 V | |
| Input Voltage Absolute-Max | 11 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 5.33 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 mm | |
| Line Regulation-Max | 0.045% | |
| Load Regulation-Max | 0.14% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Packing Method | TUBE | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 5.08 mm | |
| Surface Mount | NO | |
| Technology | BICMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Voltage Tolerance-Max | 2% | |
| Width | 7.62 mm |
Alternate Parts for TPS7350QP
This table gives cross-reference parts and alternative options found for TPS7350QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7350QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7350QPE4 | Texas Instruments | Check for Price | 500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 8-PDIP -40 to 125 | TPS7350QP vs TPS7350QPE4 |
TPS7350QP Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS7350QP is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input.
-
The minimum input capacitance required for the TPS7350QP is 1uF, but it's recommended to use a 2.2uF or larger capacitor to ensure stability and to filter out noise.
-
The TPS7350QP is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliability.
-
The power dissipation of the TPS7350QP can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.