Part Details for TPS73633MDBVREP by Texas Instruments
Results Overview of TPS73633MDBVREP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73633MDBVREP Information
TPS73633MDBVREP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS73633MDBVREP | Texas Instruments | Enhanced Product Cap-Free, Nmos, 400-Ma Low-Dropout Regulator W/ Reverse Current Protection 5-SOT-23 -55 to 125 |
Price & Stock for TPS73633MDBVREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 873 |
|
RFQ | ||
|
|
Chip Stock | EnhancedProductCap-Free,Nmos,400-MaLow-DropoutRegulatorW/ReverseCurrentProtection | 36300 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 2 |
|
$10.0000 / $15.3800 | Buy Now |
|
|
LCSC | 58dB(100Hz) Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 91 |
|
$4.7715 / $7.2795 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.4A SOT23-5 | 32800 |
|
$5.4837 / $8.2254 | Buy Now |
US Tariff Estimator: TPS73633MDBVREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS73633MDBVREP
TPS73633MDBVREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS73633MDBVREP Part Data Attributes
|
|
TPS73633MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73633MDBVREP
Texas Instruments
Enhanced product, cap-free NMOS, 400-mA low-dropout regulator with reverse current protection 5-SOT-23 -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.2 V | |
| Dropout Voltage1-Nom | 0.075 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.00066% | |
| Load Regulation-Max | 0.006435% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current1-Max | 0.4 A | |
| Output Voltage1-Max | 3.333 V | |
| Output Voltage1-Min | 3.267 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.6 Mm |
Alternate Parts for TPS73633MDBVREP
This table gives cross-reference parts and alternative options found for TPS73633MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73633MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS73633QDBVRQ1 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | TPS73633MDBVREP vs TPS73633QDBVRQ1 |
TPS73633MDBVREP Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS73633MDBVREP is 6.5V. Exceeding this voltage may damage the device.
-
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and an ESR of 0.1Ω to 10Ω. Additionally, the input capacitance should be at least 1uF.
-
The maximum output current that the TPS73633MDBVREP can deliver is 1A. Exceeding this current may cause the device to overheat or shut down.
-
The output voltage of the TPS73633MDBVREP can be configured by connecting a resistor divider network between the output and the ADJ pin. The output voltage can be calculated using the formula: Vout = 1.24V x (R1 + R2) / R2.
-
The thermal shutdown temperature of the TPS73633MDBVREP is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.