Datasheets
TPS74801DRCRG4 by: Texas Instruments

1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125

Part Details for TPS74801DRCRG4 by Texas Instruments

Overview of TPS74801DRCRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS74801DRCRG4

Part # Distributor Description Stock Price Buy
DISTI # 595-TPS74801DRCRG4
Mouser Electronics LDO Voltage Regulators Sgl Output LDO 1.5A Adj 0.8 to 3.3V RoHS: Compliant 1542
  • 1 $1.7300
  • 10 $1.5500
  • 100 $1.2400
  • 250 $1.1700
  • 500 $1.1400
  • 3,000 $0.9610
$0.9610 / $1.7300 Buy Now
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 3.6V MAX, 0.165V DROPOUT, PMOS, PDSO10 1040
  • 1 $2.1992
  • 274 $1.0171
  • 591 $0.9072
$0.9072 / $2.1992 Buy Now
Chip1Cloud IC REG LDO ADJ 1.5A 10SON 567235
RFQ
Vyrian OEM/CM Only 1600
RFQ
Win Source Electronics IC REG LDO ADJ 1.5A 10SON 800022
  • 225 $0.2260
  • 540 $0.1860
  • 835 $0.1800
  • 1,150 $0.1740
  • 1,480 $0.1690
  • 1,990 $0.1510
$0.1510 / $0.2260 Buy Now

Part Details for TPS74801DRCRG4

TPS74801DRCRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS74801DRCRG4 Part Data Attributes

TPS74801DRCRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS74801DRCRG4 Texas Instruments 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, SON-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.165 V
Dropout Voltage1-Nom 0.06 V
Input Voltage-Max 5.5 V
Input Voltage-Min 0.8 V
JESD-30 Code S-PDSO-N10
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 3.6 V
Output Voltage1-Min 0.8 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm
Surface Mount YES
Technology PMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 3 mm

Alternate Parts for TPS74801DRCRG4

This table gives cross-reference parts and alternative options found for TPS74801DRCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74801DRCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS74801DRCTG4 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125 Texas Instruments TPS74801DRCRG4 vs TPS74801DRCTG4
TPS74801TDRCRQ1 Automotive, 1.5-A low-VIN (0.8 V) adjustable LDO voltage regulator with power good and enable 10-VSON -40 to 105 Texas Instruments TPS74801DRCRG4 vs TPS74801TDRCRQ1
NCP59748MN1ADJTBG LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail, DFN10, 3x3, 0.5P, 3000-REEL onsemi TPS74801DRCRG4 vs NCP59748MN1ADJTBG
Part Number Description Manufacturer Compare
NCP59748MN1ADJTBG LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail, DFN10, 3x3, 0.5P, 3000-REEL onsemi TPS74801DRCRG4 vs NCP59748MN1ADJTBG
TPS74801TDRCRQ1 Automotive, 1.5-A low-VIN (0.8 V) adjustable LDO voltage regulator with power good and enable 10-VSON -40 to 105 Texas Instruments TPS74801DRCRG4 vs TPS74801TDRCRQ1
NCV59748MLADJTBG LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage, 3000-REEL, Automotive Qualified onsemi TPS74801DRCRG4 vs NCV59748MLADJTBG
TPS74801DRCTG4 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125 Texas Instruments TPS74801DRCRG4 vs TPS74801DRCTG4
NCV59748MWADJTBG LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage, 3000-REEL, Automotive Qualified onsemi TPS74801DRCRG4 vs NCV59748MWADJTBG

TPS74801DRCRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS74801DRCRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS74801DRCRG4 by Texas Instruments

  • Please alert me when TPS74801DRCRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS74801DRCRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS74801DRCRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS74801DRCRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS74801DRCRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS74801DRCRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: