-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6138
|
Newark | Led Driver, Linear, Pwm, Son-10, Device Topology:Linear, No. Of Outputs:4Outputs, Output Current:25Ma, Output Voltage:3.6V, Driver Case Style:Son, No. Of Pins:10Pins, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS75105DSKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $2.0700 | Buy Now |
DISTI #
296-28057-1-ND
|
DigiKey | IC LED DRVR LIN PWM 25MA 10SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2010 In Stock |
|
$0.7335 / $1.7300 | Buy Now |
DISTI #
595-TPS75105DSKT
|
Mouser Electronics | LED Lighting Drivers LDO,Two-Bank LED Driver RoHS: Compliant | 1185 |
|
$0.7330 / $1.6900 | Buy Now |
|
Ameya Holding Limited | TPS75105DSKT LED 驱动器, 2.7 → 5.5 V, 10引脚 SON封装 | 90500 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER LIN DIM 25MA 10SON | 22500 |
|
RFQ | |
DISTI #
3005739
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6902 / $2.0297 | Buy Now |
DISTI #
3005739RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2849 / $1.3847 | Buy Now |
DISTI #
3005739
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2849 / $1.8961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75105DSKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75105DSKT
Texas Instruments
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2.50 X 2.50 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS75105DSKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75105DSKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4004BHU2-GT3 | LED Driver, Constant Current Programmable with 32 Dimming Levels, UDFN8, 2x2, 3000-REEL | onsemi | TPS75105DSKT vs CAT4004BHU2-GT3 |
CAT4004AHU2-GT3 | LED Driver, 4-Channel, with 32 Dimming Levels and Reset, UDFN8, 2x2, 3000-REEL | onsemi | TPS75105DSKT vs CAT4004AHU2-GT3 |