Part Details for TPS75333QPWP by Texas Instruments
Results Overview of TPS75333QPWP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75333QPWP Information
TPS75333QPWP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS75333QPWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG LDO 3.3V 1.5A 20HTSSOP | 2502 |
|
$2.4143 / $3.6214 | Buy Now |
US Tariff Estimator: TPS75333QPWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS75333QPWP
TPS75333QPWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS75333QPWP Part Data Attributes
|
|
TPS75333QPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75333QPWP
Texas Instruments
1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.3 V | |
| Dropout Voltage1-Nom | 0.16 V | |
| Input Voltage Absolute-Max | 5.5 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.636 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 mm | |
| Line Regulation-Max | 0.0023% | |
| Load Regulation-Max | 0.001% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 3.336 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.2 mm | |
| Surface Mount | YES | |
| Technology | PMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.4 mm |
Alternate Parts for TPS75333QPWP
This table gives cross-reference parts and alternative options found for TPS75333QPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75333QPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS75333QPWPG4 | Texas Instruments | Check for Price | 1.5-A Low Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | TPS75333QPWP vs TPS75333QPWPG4 |
TPS75333QPWP Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
Choose an output capacitor with a value between 10uF to 22uF, and an ESR (Equivalent Series Resistance) of less than 1 ohm. X5R or X7R ceramic capacitors are recommended.
-
A minimum input capacitance of 1uF is recommended to ensure stability and prevent oscillations.
-
The TPS75333QPWP is rated for operation up to 125°C, but the junction temperature should be kept below 150°C to ensure reliability and prevent thermal shutdown.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT. Make sure to keep the power dissipation below the maximum rating of 1.5W.