-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6162
|
Newark | Ic, V Reg, Ldo 50Ma Adj, Smd, 77001, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Current:50Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77001DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8100 / $2.2500 | Buy Now |
DISTI #
296-2762-1-ND
|
DigiKey | IC REG LIN POS ADJ 50MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
650 In Stock |
|
$0.6982 / $1.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 40 |
|
$1.2375 / $1.6500 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 5 Pin Plastic SMT | 1778 |
|
$0.5497 / $1.3088 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 5 Pin Plastic SMT | 32 |
|
$1.3750 / $2.2000 | Buy Now |
|
Ameya Holding Limited | TPS77001DBVT , LDO 电压调节器, 可调整的输出, 0.05A, 1.2 → 5.5 V输出 3%, 0.555W, 5针 SOT-23封装 | 1000 |
|
RFQ | |
DISTI #
3007924
|
element14 Asia-Pacific | IC, V REG, LDO 50MA ADJ, SMD, 77001 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 93 |
|
$0.9542 / $1.7248 | Buy Now |
DISTI #
3007924RL
|
element14 Asia-Pacific | IC, V REG, LDO 50MA ADJ, SMD, 77001 RoHS: Compliant Min Qty: 100 Container: Reel | 93 |
|
$0.9542 / $1.2478 | Buy Now |
DISTI #
3007924
|
Farnell | IC, V REG, LDO 50MA ADJ, SMD, 77001 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 93 |
|
$1.0134 / $1.8697 | Buy Now |
DISTI #
3007924RL
|
Farnell | IC, V REG, LDO 50MA ADJ, SMD, 77001 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 93 |
|
$1.0134 / $1.1904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS77001DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77001DBVT
Texas Instruments
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.048 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS77001DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77001DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77001DBVR | 50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 | Texas Instruments | TPS77001DBVT vs TPS77001DBVR |
TPS77001DBVRG4 | 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator 5-SOT-23 | Texas Instruments | TPS77001DBVT vs TPS77001DBVRG4 |
TPS77001DBVTG4 | 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator 5-SOT-23 | Texas Instruments | TPS77001DBVT vs TPS77001DBVTG4 |