TPS77318DGK by:

Overview of: TPS77318DGK by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TPS77318DGK

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
10,110 Bulk
  • 217 $1.3800
Parametric Data

Part Details for: TPS77318DGK

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights

Reference Designs

  • Software Controller Red/Green/Blue LED on Ultra Low Power Microcontroller
    TIDM-G2XXSWRGBLED: This reference design describes the implementation of a software controlled RGB LED on an MSP430, using a single timer module and Capture Compare Register. This design also includes a serial communication interface for externally
  • PMP5308 Camera Sensor Power (5V@ 0.150A) | TI.com
    PMP5308: This primary-side regulated, isolated flyback converter provides two independent 5V@150mA outputs. One output can be referenced to ground to make a negative output, allowing for a +/-5V split rail design.
  • Low-Power Sub-1 GHz Wireless Transceiver
    TIDM-LPBP-WIRELESSNODE: The Low-Power Sub-1 GHz Wireless Transceiver reference design enables a low cost bi-directional RF link (when using two transceivers). The on-board Anaren Integrated Radio (AIR) A110LR09A radio module with integrated antenna operates in the European 868-870MHz and US 902-928MHz ISM bands. The included software application, called AIR BoosterStack, demonstrates an example sensor network as well as network status reporting. This type of communication allows development in the industrial, scientific, and medical space where short range devices/communications are used."
  • TIDM-G2XXSWRGBLED Software Controller Red/Green/Blue LED on Ultra Low Power Microcontroller | TI.com
    TIDM-G2XXSWRGBLED: This reference design describes the implementation of a software controlled RGB LED on an MSP430, using a single timer module and Capture Compare Register. This design also includes a serial communication interface for externally
  • SMBus Design Using Low Power Microcontroller
    TIDM-SMBUS: This design utilizes existing Launchpad evaluation kits and BoosterPack plug-in modules to demonstrate the implementation of a SMBus-based system using Texas Instrument’s MSP430 SMBus Library.
  • RF430FRL152H NFC Temperature and Light Sensor Reference Design
    TIDM-RF430FRLSENSE: This reference design provides a platform to evaluate the RF430FRL152H NFC Sensor Interface Transponder. Directly out of the box, thermistor and photo transistor measurements can be communicated to an NFC enabled smart phone or other NFC/RFID Reader device. This reference design can be operated with a battery for data logging into FRAM or without a battery utilizing energy harvested from the RF field.
  • TIDM-RF430FRLSENSE RF430FRL152H NFC Temperature and Light Sensor Reference Design | TI.com
    TIDM-RF430FRLSENSE: This reference design provides a platform to evaluate the RF430FRL152H NFC Sensor Interface Transponder. Directly out of the box, thermistor and photo transistor measurements can be communicated to an NFC enabled smart phone or other NFC/RFID Reader device. This reference design can be operated with a battery for data logging into FRAM or without a battery utilizing energy harvested from the RF field.
  • Camera Sensor Power (5V@ 0.150A)
    PMP5308.2: This primary-side regulated, isolated flyback converter provides two independent 5V@150mA outputs. One output can be referenced to ground to make a negative output, allowing for a +/-5V split rail design.
  • Low Power Orientation Tracker Reference Design
    TIDM-ORIENTATIONTRACKER: This reference application demonstrates how to combine a Value Line MSP430 device, fixed-point software math libraries and an accelerometer for a low cost, ultra-low-power, simple orientation tracking solution. The MSP430 samples the accelerometer and performs calculations in real time to determine its orientation and to detect when it is in free fall. By utilizing the IQmathLib optimized fixed point software library and excluding a gyroscope, this design can run on battery power for extended periods of time. This solution could be used to monitor tilt, drops or theft enabling a number of asset monitoring applications.
  • PMP5308 Camera Sensor Power (5V@ 0.150A) | TI.com
    PMP5308: This primary-side regulated, isolated flyback converter provides two independent 5V@150mA outputs. One output can be referenced to ground to make a negative output, allowing for a +/-5V split rail design.
  • Camera Sensor Power (5V@ 0.150A) - PMP5308.2 - TI Tool Folder
    PMP5308: This primary-side regulated, isolated flyback converter provides two independent 5V@150mA outputs. One output can be referenced to ground to make a negative output, allowing for a +/-5V split rail design.
  • TIDM-LPBP-CAPTOUCH Low Power Capacitive Touch Solution f/Human Machine Interface (HMI) Apps Reference Design | TI.com
    TIDM-LPBP-CAPTOUCH: This TI Design demonstrates an ultra-low power implementation of capacitive touch inputs for various human machine interface (HMI) requirements in consumer, industrial & other applications. This solution leverages unique features available in the MSP430 Value Line microcontroller that enables developers to interface capacitive touch elements directly to a microcontroller I/O pin without the need for external, or additional passive components. The Capacitive Touch BoosterPack features several capacitive touch elements including a scroll wheel, button, and proximity sensors. When paired with the MSP430 LaunchPad this combination provides a complete hardware and software reference design to enable developers to quickly and easily replace any physical button with a capacitive touch element. This combination provides a cost effective solution for adding capacitive touch to consumer electronics, point of sales machines, and devices that have a physical button.
  • TIDM-SMBUS SMBus Design Using Low Power Microcontroller | TI.com
    TIDM-SMBUS: This design utilizes existing Launchpad evaluation kits and BoosterPack plug-in modules to demonstrate the implementation of a SMBus-based system using Texas Instrument’s MSP430 SMBus Library.
  • Small Graphical eInk Display
    TIDM-LPBP-EPAPER: This TI Reference design enables the development of applications for an ePaper display solution. The EPD extension board supports driving PDI's 1.44, 2, and 2.7 inch E-Paper display (EPD) modules. These displays are typically used in a small dynamic signage in stores for barcodes. Due to low power characteristic of this BoosterPack it is excellent for data-logging applications, outdoor displays, and any other ultra-low power usages.
  • TIDM-LPBP-WIRELESSNODE Low-Power Sub-1 GHz Wireless Transceiver | TI.com
    TIDM-LPBP-WIRELESSNODE: The Low-Power Sub-1 GHz Wireless Transceiver reference design enables a low cost bi-directional RF link (when using two transceivers). The on-board Anaren Integrated Radio (AIR) A110LR09A radio module with integrated antenna operates in the European 868-870MHz and US 902-928MHz ISM bands. The included software application, called AIR BoosterStack, demonstrates an example sensor network as well as network status reporting. This type of communication allows development in the industrial, scientific, and medical space where short range devices/communications are used."
  • Camera Sensor Power (5V@ 0.150A)
    PMP5308.1: This primary-side regulated, isolated flyback converter provides two independent 5V@150mA outputs. One output can be referenced to ground to make a negative output, allowing for a +/-5V split rail design.
  • TIDM-NFC-DESFIRE-AES Near Field Communication (NFC) MIFARE DESFire EV1 Tag Authentication Reference Design | TI.com
    TIDM-NFC-DESFIRE-AES: MIFARE DESFire EV1 is an ISO14443A RFID transponder and an NFC Type 4A Tag Platform that is used in many NFC and RFID security applications due to the ability it has to operate in the clear or operate as a secure transponder using AES Encryption. This design uses the TI AES library along with a MSP430G2553 LaunchPad+DLP-7970ABP BoosterPack to provide a simple demonstration of a cost effective reader system solution for AES authentication of MIFARE DESFire EV1 tags. Sample code described in this design can be downloaded from the design guide.
  • Low Power Capacitive Touch Solution f/Human Machine Interface (HMI) Apps Reference Design
    TIDM-LPBP-CAPTOUCH: This TI Design demonstrates an ultra-low power implementation of capacitive touch inputs for various human machine interface (HMI) requirements in consumer, industrial & other applications. This solution leverages unique features available in the MSP430 Value Line microcontroller that enables developers to interface capacitive touch elements directly to a microcontroller I/O pin without the need for external, or additional passive components. The Capacitive Touch BoosterPack features several capacitive touch elements including a scroll wheel, button, and proximity sensors. When paired with the MSP430 LaunchPad this combination provides a complete hardware and software reference design to enable developers to quickly and easily replace any physical button with a capacitive touch element. This combination provides a cost effective solution for adding capacitive touch to consumer electronics, point of sales machines, and devices that have a physical button.
  • TIDM-ORIENTATIONTRACKER Low Power Orientation Tracker Reference Design | TI.com
    TIDM-ORIENTATIONTRACKER: This reference application demonstrates how to combine an ultra-low-power MSP microcontroller, fixed-point software math libraries and an accelerometer for a low cost, ultra-low-power, simple orientation tracking solution. The MSP MCU samples the accelerometer and performs calculations in real time to determine its orientation and to detect when it is in free fall. By utilizing the IQmathLib optimized fixed point software library and excluding a gyroscope, this design can run on battery power for extended periods of time. This solution could be used to monitor tilt, drops or theft enabling a number of asset monitoring applications.
  • Near Field Communication (NFC) MIFARE DESFire EV1 Tag Authentication Reference Design
    TIDM-NFC-DESFIRE-AES: MIFARE DESFire EV1 is an ISO14443A RFID transponder and an NFC Type 4A Tag Platform that is used in many NFC and RFID security applications due to the ability it has to operate in the clear or operate as a secure transponder using AES Encryption. This design uses the TI AES library along with a MSP430G2553 LaunchPad+DLP-7970ABP BoosterPack to provide a simple demonstration of a cost effective reader system solution for AES authentication of MIFARE DESFire EV1 tags. Sample code described in this design can be downloaded from the design guide.

Related Parts

Update Alert Settings for: TPS77318DGK by Rochester Electronics LLC

  • Please alert me when TPS77318DGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS77318DGK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS77318DGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS77318DGK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS77318DGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS77318DGK by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.