If you like Findchips… You will love Findchips PRO. Try it Now.
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125
TPS780270200DDCR
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOT-23
TSSOP, TSOP5/6,.11,37
5
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
1.24
FIXED
0.25 V
0.2 V
6 V
5.5 V
2.2 V
R-PDSO-G5
e4
2.9 mm
0.027%
0.054%
2
1
1
5
125 °C
-40 °C
0.15 A
5.25 V
1.2 V
2.7 V
PLASTIC/EPOXY
TSSOP
TSOP5/6,.11,37
RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260
Not Qualified
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
1.1 mm
Other Regulators
YES
PMOS
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.95 mm
DUAL
NOT SPECIFIED
3%
1.6 mm
6,968
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS780270200DDCT Power Circuits | 150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS780270200DDCR vs TPS780270200DDCT |
1,496,441 of 3,262,357 parts
+0.1% change vs. last year30,507 of 73,489 parts
+0.21% change vs. last year8,213 of 17,062 parts
+0.21% change vs. last year