If you like Findchips… You will love Findchips PRO. Try it Now.

TPS781330220DDCT

150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Manufacturer Texas Instruments
Price Range $0.5070 / $0.8370

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

42,000

Part Number Description Manufacturer Compare
TPS781330220DDCTG4 Power Circuits 150mA, LDO Reg, Ultralow-Power, Iq 1uA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT-23-THIN -40 to 125 Texas Instruments TPS781330220DDCT vs TPS781330220DDCTG4
TPS781330220DDCR Power Circuits 150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 Texas Instruments TPS781330220DDCT vs TPS781330220DDCR
Part Number Description Manufacturer Compare
TPS780330220DDCR Power Circuits 150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125 Texas Instruments TPS781330220DDCT vs TPS780330220DDCR
TPS780330220DDCT Power Circuits 150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125 Texas Instruments TPS781330220DDCT vs TPS780330220DDCT
TPS780270200DDCT Power Circuits 150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125 Texas Instruments TPS781330220DDCT vs TPS780270200DDCT
TPS780270200DDCR Power Circuits 150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125 Texas Instruments TPS781330220DDCT vs TPS780270200DDCR
TPS781330220DDCTG4 Power Circuits 150mA, LDO Reg, Ultralow-Power, Iq 1uA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT-23-THIN -40 to 125 Texas Instruments TPS781330220DDCT vs TPS781330220DDCTG4
TPS780330220DDCRG4 Power Circuits Single Output LDO, 150mA, Dual Level Fixed (3.3V or 2.2V) with Vset Pin, 500nA Quiescent Current 5-SOT -40 to 125 Texas Instruments TPS781330220DDCT vs TPS780330220DDCRG4
TPS780330220DDCTG4 Power Circuits 150mA, LDO Regulator, Ultra-Low Power, Iq 500nA w/ Pin-Selectable, Dual-Level Output Voltage 5-SOT-23-THIN -40 to 125 Texas Instruments TPS781330220DDCT vs TPS780330220DDCTG4
TPS780270200DDCTG4 Power Circuits 2.7V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, GREEN, PLASTIC, TSOT-23, 5 PIN Texas Instruments TPS781330220DDCT vs TPS780270200DDCTG4
TPS780270200DDCRG4 Power Circuits 2.7V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, GREEN, PLASTIC, TSOT-23, 5 PIN Texas Instruments TPS781330220DDCT vs TPS780270200DDCRG4
TPS781330220DDCR Power Circuits 150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 Texas Instruments TPS781330220DDCT vs TPS781330220DDCR

Global Popularity

Popularity in Power Circuits

Popularity in Linear Regulator ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. Honduras
    100
  • 2. Latvia
    98
  • 3. Saint Helena, Ascension and Tristan da Cunha
    97
  • 4. Kiribati
    96
  • 5. Malaysia
    96
  • 6. Canada
    95
  • 7. Mexico
    94
  • 8. Indonesia
    94
  • 9. Estonia
    93
  • 10. Luxembourg
    93

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • TIDEP0024 AM437x Low Power Suspend Mode with LPDDR2 | TI.com
    TIDEP0024: This low power mode implementation realizes processor power consumption less than 0.1 mW while keeping LPDDR2 memory in self refresh consuming ~ 1.6 mW. The system solution is comprised of AM437x Sitara processor, LPDDR2 memory and TPS65218 power management IC and optimized for new low power mode along with support for legacy low power modes. The processor power is minimized by turning off all the processor power supplies except RTC power supply. System power state transitions including power supply control can be performed by single interface signal (PMIC_PWR_EN signal) with PMIC register programming.
  • AM437x Low Power Suspend Mode with LPDDR2
    TIDEP0024: This low power mode implementation realizes processor power consumption less than 0.1 mW while keeping LPDDR2 memory in self refresh consuming ~ 1.6 mW. The system solution is comprised of AM437x Sitara processor, LPDDR2 memory and TPS65218 power management IC and optimized for new low power mode along with support for legacy low power modes. The processor power is minimized by turning off all the processor power supplies except RTC power supply. System power state transitions including power supply control can be performed by single interface signal (PMIC_PWR_EN signal) with PMIC register programming.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →