Part Details for TPS78233DDCT by Texas Instruments
Results Overview of TPS78233DDCT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS78233DDCT Information
TPS78233DDCT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS78233DDCT | Texas Instruments | 150-mA, ultra-low quiescent qurrent (500 nA) low-dropout linear regulator 5-SOT-23-THIN -40 to 125 |
Price & Stock for TPS78233DDCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 4 | 250 |
|
$0.4769 / $1.4902 | Buy Now |
|
DISTI #
TPS78233DDCT-TEX-0
|
TME | IC: voltage regulator, fixed, 3.3V, 150mA, SOT23-5, SMD, -40÷125°C Min Qty: 250 | 250 |
|
$0.8600 / $0.8609 | Buy Now |
|
|
ComSIT USA | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, PMOS, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | 150-mA,nano-IQ,low-dropoutvoltageregulatorwithenablefrom-40°Cto+125°C5-SOT-23-THIN-40to125 | 31060 |
|
RFQ | |
|
|
LCSC | 40dB(100Hz) Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 155 |
|
$0.5530 / $1.0506 | Buy Now |
|
|
Win Source Electronics | 150mA, Ultra-Low Quiescent Current, IQ 1mA Low-Dropout Linear Regulator | 27560 |
|
$0.1846 / $0.2384 | Buy Now |
US Tariff Estimator: TPS78233DDCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS78233DDCT
TPS78233DDCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS78233DDCT Part Data Attributes
|
|
TPS78233DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78233DDCT
Texas Instruments
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | SOT-23-THN, 5 PIN | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.25 V | |
| Dropout Voltage1-Nom | 0.13 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Line Regulation-Max | 0.033% | |
| Load Regulation-Max | 0.066% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.399 V | |
| Output Voltage1-Min | 3.201 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Technology | PMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 mm |
Alternate Parts for TPS78233DDCT
This table gives cross-reference parts and alternative options found for TPS78233DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78233DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS78233DDCR | Texas Instruments | $0.4652 | 150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125 | TPS78233DDCT vs TPS78233DDCR |
TPS78233DDCT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS78233DDCT is 6.5V, as specified in the datasheet. However, it's recommended to operate the device within the recommended input voltage range of 2.2V to 5.5V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet. This includes using a suitable output capacitor, such as a 10uF ceramic capacitor, and placing it close to the output pin. Additionally, ensure that the input capacitor is properly sized and placed to minimize input voltage ripple.
-
The minimum input capacitance required for the TPS78233DDCT is 1uF, as specified in the datasheet. However, it's recommended to use a higher value capacitor, such as 4.7uF or 10uF, to ensure stable operation and minimize input voltage ripple.
-
The TPS78233DDCT is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics and ensure that the junction temperature (TJ) does not exceed 150°C. Proper thermal design and heat sinking may be required to ensure reliable operation in high-temperature environments.
-
The output voltage of the TPS78233DDCT can be calculated using the following formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.205V), and R1 and R2 are the resistors used to set the output voltage. The datasheet provides a detailed explanation of the output voltage calculation and resistor selection.