Part Details for TPS79133DBVR by Texas Instruments
Results Overview of TPS79133DBVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79133DBVR Information
TPS79133DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS79133DBVRG4 | Texas Instruments | Ultralow Noise, High PSRR, Fast RF 100-mA Low-Dropout Linear Regulators 5-SOT-23 -40 to 125 | |
| TPS79133DBVREP | Texas Instruments | Enhanced Product Ultralow Noise High Psrr Fast Rf 100-Ma Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 | |
| TPS79133DBVR | Texas Instruments | Ultralow Noise, High PSRR, Fast RF 100-mA Low-Dropout Linear Regulators 5-SOT-23 -40 to 125 |
Price & Stock for TPS79133DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
DISTI #
TPS79133DBVR-TEX-0
|
TME | IC: voltage regulator, fixed, 3.3V, 100mA, SOT23-5, SMD, -40÷85°C Min Qty: 3000 | 3000 |
|
$0.9528 | Buy Now |
|
|
Chip Stock | 100-mA,low-noise,low-dropoutvoltageregulatorwithenable5-SOT-23-40to125 | 28020 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 88 |
|
$1.2500 / $1.9200 | Buy Now |
|
|
LCSC | 75dB(100Hz) Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 201 |
|
$0.6563 / $1.2305 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.1A SOT23-5 | 15500 |
|
$1.0427 / $1.5640 | Buy Now |
US Tariff Estimator: TPS79133DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS79133DBVR
TPS79133DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS79133DBVR Part Data Attributes
|
|
TPS79133DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79133DBVR
Texas Instruments
100-mA, low-noise, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.09 V | |
| Dropout Voltage1-Nom | 0.038 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.0048% | |
| Load Regulation-Max | 0.005% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 Mm |
Alternate Parts for TPS79133DBVR
This table gives cross-reference parts and alternative options found for TPS79133DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79133DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS79133DBVT | Texas Instruments | $1.2234 | 100-mA, low-noise, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS79133DBVR vs TPS79133DBVT |
| TPS79133DBVREP | Texas Instruments | $1.8942 | Enhanced product, ultra-low noise, high PSRR, fast RF, 100-mA low-dropout linear regular 5-SOT-23 -40 to 125 | TPS79133DBVR vs TPS79133DBVREP |
| TPS79133DBVRG4 | Texas Instruments | Check for Price | 100-mA, low-noise, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS79133DBVR vs TPS79133DBVRG4 |
| TPS79133DBVRG4Q1 | Texas Instruments | Check for Price | Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS79133DBVR vs TPS79133DBVRG4Q1 |
| TPS79133DBVRQ1 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.09V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TPS79133DBVR vs TPS79133DBVRQ1 |
Resources and Additional Insights for TPS79133DBVR
Reference Designs related to TPS79133DBVR
TPS79133DBVR Frequently Asked Questions (FAQ)
-
The TPS79133DBVR can handle input voltages up to 17V, but it's recommended to operate within the specified input voltage range of 2.7V to 12V for optimal performance.
-
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 10nF capacitor between the EN and GND pins. Additionally, ensure that the input capacitor is placed close to the VIN pin.
-
The minimum input capacitance required is 1uF, but it's recommended to use a 4.7uF or 10uF capacitor to ensure stability and optimal performance.
-
The TPS79133DBVR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly heat-sinked to prevent overheating.
-
The output voltage of the TPS79133DBVR can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.