Part Details for TPS79318YZQR by Texas Instruments
Results Overview of TPS79318YZQR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79318YZQR Information
TPS79318YZQR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS79318YZQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 3 | 2977 |
|
$0.4388 / $1.6875 | Buy Now |
|
|
Bristol Electronics | 2756 |
|
RFQ | ||
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.8V, 0.112V Dropout, BICMOS, PBGA5 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1400768 |
|
$0.4916 / $0.7929 | Buy Now |
|
|
Chip Stock | 200-mA,low-dropoutvoltageregulatorwithenable5-DSBGA-40to125 | 72020 |
|
RFQ |
US Tariff Estimator: TPS79318YZQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS79318YZQR
TPS79318YZQR Part Data Attributes
|
|
TPS79318YZQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79318YZQR
Texas Instruments
200-mA, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Green, Dsbga-5 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.112 V | |
| Dropout Voltage1-Nom | 0.112 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PBGA-B5 | |
| JESD-609 Code | e1 | |
| Length | 1.32 Mm | |
| Line Regulation-Max | 0.00252% | |
| Load Regulation-Max | 0.005% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 1.836 V | |
| Output Voltage1-Min | 1.764 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA5,3X3,17/10 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.625 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 2% | |
| Width | 0.815 Mm |
Alternate Parts for TPS79318YZQR
This table gives cross-reference parts and alternative options found for TPS79318YZQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79318YZQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS79318YEQT | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, DSBGA-5 | TPS79318YZQR vs TPS79318YEQT |
| TPS79318YZQT | Texas Instruments | Check for Price | 200-mA, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 | TPS79318YZQR vs TPS79318YZQT |
| TPS79318YEQ | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, CSP-5 | TPS79318YZQR vs TPS79318YEQ |
| BU18TA2WHFV | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | TPS79318YZQR vs BU18TA2WHFV |
TPS79318YZQR Frequently Asked Questions (FAQ)
-
The TPS79318YZQR can handle a maximum input voltage of 12V, but it's recommended to keep the input voltage below 10V for optimal performance and to prevent overheating.
-
The output capacitor should have a minimum capacitance of 2.2uF and an ESR (Equivalent Series Resistance) of less than 1 ohm. A ceramic capacitor with an X5R or X7R dielectric is recommended.
-
The minimum input capacitance required is 1uF, but it's recommended to use a 2.2uF or larger capacitor to ensure stability and reduce noise.
-
The TPS79318YZQR is rated for operation up to 125°C, but the junction temperature should be kept below 150°C to ensure reliability and prevent thermal shutdown.
-
The power dissipation of the TPS79318YZQR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.