-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0798
|
Newark | V Reg, Ldo 1A Adj, 79601, Sot-223-6, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79601DCQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2100 / $4.7300 | Buy Now |
DISTI #
296-27107-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1396 In Stock |
|
$1.8772 / $3.8900 | Buy Now |
DISTI #
595-TPS79601DCQ
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF High-Enable 1A RoHS: Compliant | 3950 |
|
$1.9500 / $3.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 116 |
|
$1.1499 / $2.4640 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6 | 92 |
|
$1.6500 / $3.3000 | Buy Now |
DISTI #
TPS79601DCQ
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.2÷5.5V, 1A, SMD Min Qty: 1 | 55 |
|
$2.8900 / $4.4200 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.2÷5.5V, 1A, SOT223-6, SMD | 59730 |
|
RFQ | |
DISTI #
3121982
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7471 / $4.2700 | Buy Now |
|
Win Source Electronics | ULTRALOW-NOISE, HIGH PSRR, FAST RF 1-A LOW-DROPOUT LINEAR REGULATORS | IC REG LIN POS ADJ 1A SOT223-6 | 22160 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79601DCQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79601DCQ
Texas Instruments
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.12 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS79601DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79601DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79601DCQG4 | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79601DCQ vs TPS79601DCQG4 |
TPS79601DCQRG4 | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79601DCQ vs TPS79601DCQRG4 |