-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5402
|
Newark | V Reg Ldo 1A 3.3V, 79633, Sot-223-6, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79633DCQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6000 / $4.7300 | Buy Now |
DISTI #
2156-TPS79633DCQ-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223-6 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
35161 In Stock |
|
$2.3600 | Buy Now |
DISTI #
296-27109-5-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223-6 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
108 In Stock |
|
$3.7132 / $4.3700 | Buy Now |
DISTI #
595-TPS79633DCQ
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF High-Enable 1A RoHS: Compliant | 2784 |
|
$2.3900 / $4.3700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, 5 Pin, Plastic, SOT-223-5 | 8 |
|
$3.3495 / $4.5675 | Buy Now |
|
Rochester Electronics | TPS796 Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 35161 |
|
$2.0300 / $2.3800 | Buy Now |
DISTI #
TPS79633DCQ
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, SOT223-6, SMD Min Qty: 1 | 753 |
|
$2.7000 / $3.7800 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 3.3V, 1A, SOT223-6, SMD, tube | 1014 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 63 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79633DCQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79633DCQ
Texas Instruments
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.625 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.00475% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS79633DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79633DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79633DCQR | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79633DCQ vs TPS79633DCQR |
TPS79633-Q1 | IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator | Texas Instruments | TPS79633DCQ vs TPS79633-Q1 |
TPS79633DCQG4 | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79633DCQ vs TPS79633DCQG4 |