Datasheets
TPS79918DDCT by:

Overview of: TPS79918DDCT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TPS79918DDCT

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $1.2500
  • 10 $1.1190
  • 25 $1.0624
  • 100 $0.8728
View this part on Digi-Key
0 Digi-Reel
  • 1 $1.2500
  • 10 $1.1190
  • 25 $1.0624
  • 100 $0.8728
View this part on Digi-Key
0 Reel
  • 250 $0.8159
  • 500 $0.7210
  • 1,000 $0.5728
View this part on Newark
0 TAPE & REEL CUT
  • 1 $1.4100
  • 10 $1.3400
  • 25 $1.2800
  • 50 $1.2200
  • 100 $1.1700
View this part on Bristol Electronics
1,000
View this part on RS
0 Reel
  • 5 $1.4710
  • 50 $1.3240
  • 125 $1.0310
View this part on RS
0 Package
  • 5 $1.4710
  • 50 $1.3240
  • 125 $1.0310
View this part on ComS.I.T. USA
250
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $1.3834
  • 10 $1.2378
  • 25 $1.1796
  • 100 $1.1432
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $1.2630
  • 10 $1.0814
  • 50 $0.9816
  • 100 $0.8817
  • 250 $0.8240
View this part on Farnell
0 Reel
  • 100 $0.8817
  • 250 $0.8240

Part Details for: TPS79918DDCT

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

TPS79918DDCT Texas Instruments

Buy Now Datasheet

Compare Parts:

TPS79918DDCT Texas Instruments 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125

Source Content uid TPS79918DDCT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOT-23
Package Description TSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.175 V
Dropout Voltage1-Nom 0.1 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A
Output Voltage1-Max 1.836 V
Output Voltage1-Min 1.764 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BICMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 1.6 mm

Alternate Parts for: TPS79918DDCT

Part Number Description Manufacturer Compare
TPS79918DDCRG4 Power Circuits 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 Texas Instruments TPS79918DDCT vs TPS79918DDCRG4
TPS79918DDCTG4 Power Circuits 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 Texas Instruments TPS79918DDCT vs TPS79918DDCTG4
Part Number Description Manufacturer Compare
TPS79918DDCRG4 Power Circuits 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 Texas Instruments TPS79918DDCT vs TPS79918DDCRG4
TPS79918DDCTG4 Power Circuits 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 Texas Instruments TPS79918DDCT vs TPS79918DDCTG4

Resources and Additional Insights

Reference Designs

  • CC1120EM 169 MHz Reference Design
    CC1120EM-169-RD: This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the169 MHz frequency band.
  • Two-output Buck and LDO for Consumer Applications (12V @ 250mA)
    PMP5548.2: The PMP5548 is a buck converter with a secondary winding coupled with the main inductor. This winding supplies 6V that are added to the 6V output thus generating 12V. A 3.3V further output is derived from the main 6V output by means of an LDO.
  • CC1120EM-169-RD CC1120EM 169 MHz Reference Design | TI.com
    CC1120EM-169-RD: This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the169 MHz frequency band.
  • Interface to Sin/Cos Encoders with High-Resolution Position Interpolation Reference Design
    TIDA-00176: The TIDA-00176 reference design is an EMC compliant industrial interface to Sin/Cos position encoders. Applications include industrial drives, which require accurate speed and position control. The design utilizes a 16-bit dual sample ADC with drop-in compatible 14- or 12-bit versions available, allowing for optimization of performance and cost. TIDA-00176 is also provides a simple to connection to external processors using SPI and QEP interfaces and allows for the use of optional, embedded ADCs. For quick evaluation an example firmware for Piccolo F28069M MCU LaunchPad is provided, which outputs the measured angle from the Sin/Cos encoder with up to 28-bit resolution through the MCU’s USB virtual COM port.
  • Reference Design for Telecom Applications (.9V @ .5A)
  • Multi-String LED Lighting Driver based on C2000™ MCU Reference Design
    TIDM-DCDC-LED: Ideal for automotive, outdoor, entertainment, retail, and decorative lighting applications, the Multi-String LED Lighting design implements independent multi-string LED lighting with high resolution dimming. The LED driver consists of a microcontroller-controlled DC/DC Sepic Power stage and eight independently dimmable LED strings complete with overcurrent and overvoltage protection.
  • PMP4742 Reference Design for Telecom Applications (.9V @ .5A) | TI.com
    PMP4742: PMP4742.1 comprises a negative input (-10.8V to -13.2V) to positive output (12V@1A average) inverting buck-boost converter with TPS40210; a hot swap circuit with TPS2420 quickly limits the output current to 2A peak.
  • TIDM-RGB-LED Multi-String RGB LED Lighting Driver based on C2000™ MCU | TI.com
    TIDM-RGB-LED: Ideal for automotive, entertainment, retail, and decorative lighting applications, the Multi-String RGB LED Lighting design implements independent multi-string LED control with dimming and color mixing. The LED driver consists of 8 independent and digitally controlled DC/DC power converters driving 8 LED strings.
  • TIDM-SOLAR-DCDC C2000™ Solar DC/DC Converter with Maximum Power Point Tracking (MPPT) | TI.com
    TIDM-SOLAR-DCDC: This design is a digitally-controlled, solar DC/DC converter with maximum power point tracking (MPPT), for use in central or string solar inverters. It is a companion to the TI Design TIDM-SOLAR-ONEPHINV, a grid-tied, single phase, DC/AC inverter. Together, the TIDM-SOLAR-DCDC and the TIDM-SOLAR-ONEPHINV comprise a complete solar inverter for central or string topologies. This solar DC/DC converter consists of a two-phase interleaved boost converter for MPPT and a resonant LLC converter with isolation. A C2000™ Piccolo™ TMS320F28035 microcontroller (MCU) is the digital controller for the complete DC/DC converter, executing high frequency control loops and maximum-power point tracking algorithms. This design achieves full-load efficiency of greater than 94 percent, which allows for more overall energy output from a solar installation and reduces detrimental heat generation in the converter.
  • AC-mains LED Lighting with DALI DMX512 & Power Line Communications Reference Design
    TIDM-AC-LED-COM: Ideal for outdoor, entertainment, and industrial lighting applications, this LED Lighting design provides high power and high efficiency illumination with built-in communications networking. The lighting unit consists of a 250W universal AC-input LED driver power supply and a demonstrational six-string LED lamp. Driving the LED’s with great power efficiency and electrical utilization, the LED driver power supply operates at greater than 90% power efficiency with 0.99 power factor (PF). Furthermore, to support system-networked lighting and remote connectivity, this power supply includes support for common lighting communications standards including Digital Addressable Lighting Interface (DALI), DMX512, and Power Line Communications (PLC).
  • TIDA-00202 Interface to a HIPERFACE Position Encoder Reference Design | TI.com
    TIDA-00202: The TIDA-00202 reference design implements an EMC compliant industrial hybrid analog and digital interface to a HIPERFACE position encoder. A 3.3V supply RS485 transceiver with IEC-ESD and IEC-EFT protection is used for the bidirectional parameter channel. For the analog sin/cos signal channel, two options are provided to offer flexibility for connection to processors with and without embedded ADC or redundancy by using both options simultaneously. The first option features a fully differential dual 12-bit ADC with SPI output, the second option features a dual differential input with single-ended analog output (0-3.3V). The design features an industrial compliant 24V input with wide range from 16V to 36V. The power supply for the encoder can be configured from 7 to 12V (default 11V) and offers short-circuit protection. A 3.3V I/O connector with analog and logic signals provides an easy interface to a host processor with HIPERFACE master IP core. For quick evaluation an example firmware is available for a C2000™ Piccolo MCU to calculate the absolute angle position and display it through virtual COM port.
  • Reference Design for Telecom Applications (1.05V @ 7A) - PMP4742.5 - TI Tool Folder
    PMP4742: For PMP4742.5, the core voltage is supplied by TPS40021, which drives CSD16406 and CSD16409 to deliver 1.05V@7A. The TPS2420 on the 5Vin limits the inrush current "seen" by the 5V source.
  • PMP5548 Two-output Buck and LDO for Consumer Applications (12V @ 250mA) | TI.com
    PMP5548: The PMP5548 is a buck converter with a secondary winding coupled with the main inductor. This winding supplies 6V that are added to the 6V output thus generating 12V. A 3.3V further output is derived from the main 6V output by means of an LDO.
  • Wide Bandwidth Optical Front-end Reference Design
    TIDA-00725: This reference design implements and measures a complete 120MHz wide bandwidth optical front end comprising a high speed transimpedance amplifier, fully differential amplifier, and high speed 14-bit 160MSPS ADC with JESD204B interface. Hardware and software are provided to evaluate the performance of the system in response to high speed optical pulses generated from the included laser driver and diode for applications including optical time domain reflectrometry (OTDR).
  • ETSI Cat 1 RF Layout Reference Design
    CC1125EM-868-RD: This reference design for the CC1125 shows how to successfully do the RF layout and filtering to meet the ETSI Category 1 requirements in the 868 MHz frequency band.
  • Interface to a Sin/Cos Encoder with Sitara AM437x Reference Design
    TIDA-00178: The TIDA-00178 reference design is an EMC compliant industrial interface to Sin/Cos position encoders. Applications include industrial drives, which require accurate speed and position control. The design utilizes a 16-bit dual sample ADC with drop-in compatible 14- or 12-bit versions available, allowing for optimization of performance and cost. TIDA-00178 provides a direct connection to Sitara AM437x using SPI and QEP. For quick evaluation it features a 60-pin connector which directly fits the AM437x IDK. An example firmware for Sitara AM437x IDK is provided, which outputs the measured angle from the Sin/Cos encoder with up to 28-bit resolution through the Sitara’s USB virtual COM port.
  • PMP5548 Two-output Buck and LDO for Consumer Applications (12V @ 250mA) | TI.com
    PMP5548: The PMP5548 is a buck converter with a secondary winding coupled with the main inductor. This winding supplies 6V that are added to the 6V output thus generating 12V. A 3.3V further output is derived from the main 6V output by means of an LDO.
  • TIDM-PSFB-DCDC Phase-Shifted Full Bridge DC/DC Power Converter | TI.com
    TIDM-PSFB-DCDC: This design is a digitally-controlled, phase-shifted full bridge 600W DC/DC converter. A C2000™ Piccolo™ microcontroller is the controller for the phase-shifted full bridge converter, supporting peak current mode control and synchronous rectification. The Piccolo microcontroller implements high performance peak current mode control without any external support circuity, a distinctive capability amongst microcontroller-based designs. This design is able to achieve high efficiency across wide load ranges with peak efficiency greater than 95%, while supporting ZVS switching across the entire load range. Further, getting started with this design is easy. A GUI is provided as a convenient way to initially evaluate the functionality of the design and the Piccolo microcontroller. When ready to explore further, step-by-step documentation details the implementation of the underlying software and hardware.
  • Phase-Shifted Full Bridge DC/DC Power Converter
    TIDM-PSFB-DCDC: This design is a digitally-controlled, phase-shifted full bridge 600W DC/DC converter. A C2000™ Piccolo™ microcontroller is the controller for the phase-shifted full bridge converter, supporting peak current mode control and synchronous rectification. The Piccolo microcontroller implements high performance peak current mode control without any external support circuity, a distinctive capability amongst microcontroller-based designs. This design is able to achieve high efficiency across wide load ranges with peak efficiency greater than 95%, while supporting ZVS switching across the entire load range. Further, getting started with this design is easy. A GUI is provided as a convenient way to initially evaluate the functionality of the design and the Piccolo microcontroller. When ready to explore further, step-by-step documentation details the implementation of the underlying software and hardware.
  • Reference Design for Telecom Applications (1.8V @ 4A) - PMP4742.6 - TI Tool Folder
    PMP4742: PMP4742.6 supplies the DDR2 memory by means of TPS54620 (1.8V@3.5A) and TPS51200 (0.9V@0.5A). The DDR2 current is monitored by INA210 and shunt resistor.
  • CC1125EM-868-RD ETSI Cat 1 RF Layout Reference Design | TI.com
    CC1125EM-868-RD: This reference design for the CC1125 shows how to successfully do the RF layout and filtering to meet the ETSI Category 1 requirements in the 868 MHz frequency band.
  • Reference Design for Telecom Applications (12V @ 1.1A) - PMP4742.1 - TI Tool Folder
    PMP4742: PMP4742.1 comprises a negative input (-10.8V to -13.2V) to positive output (12V@1A average) inverting buck-boost converter with TPS40210; a hot swap circuit with TPS2420 quickly limits the output current to 2A peak.
  • Reference Design for Telecom Applications (24V @ 0.5A)
    PMP4742.2: PMP4742.2 is a simple and efficient non synchronous boost converter. It boosts the input 12V to 24V at 150mA nominal, 500mA maximum. Its enable pin is driven by power good signal from the hot swap TPS2420.
  • TIDM-DCDC-LED Multi-String LED Lighting Driver based on C2000™ MCU Reference Design | TI.com
    TIDM-DCDC-LED: Ideal for automotive, outdoor, entertainment, retail, and decorative lighting applications, the Multi-String LED Lighting design implements independent multi-string LED lighting with high resolution dimming. The LED driver consists of a microcontroller-controlled DC/DC Sepic Power stage and eight independently dimmable LED strings complete with overcurrent and overvoltage protection.
  • TIDA-00178 Interface to a Sin/Cos Encoder with Sitara AM437x Reference Design | TI.com
    TIDA-00178: The TIDA-00178 reference design is an EMC compliant industrial interface to Sin/Cos position encoders. Applications include industrial drives, which require accurate speed and position control. The design utilizes a 16-bit dual sample ADC with drop-in compatible 14- or 12-bit versions available, allowing for optimization of performance and cost. TIDA-00178 provides a direct connection to Sitara AM437x using SPI and QEP. For quick evaluation it features a 60-pin connector which directly fits the AM437x IDK. An example firmware for Sitara AM437x IDK is provided, which outputs the measured angle from the Sin/Cos encoder with up to 28-bit resolution through the Sitara’s USB virtual COM port.
  • C2000™ Solar DC/DC Converter with Maximum Power Point Tracking (MPPT)
    TIDM-SOLAR-DCDC: This design is a digitally-controlled, solar DC/DC converter with maximum power point tracking (MPPT), for use in central or string solar inverters. It is a companion to the TI Design TIDM-SOLAR-ONEPHINV, a grid-tied, single phase, DC/AC inverter. Together, the TIDM-SOLAR-DCDC and the TIDM-SOLAR-ONEPHINV comprise a complete solar inverter for central or string topologies. This solar DC/DC converter consists of a two-phase interleaved boost converter for MPPT and a resonant LLC converter with isolation. A C2000™ Piccolo™ TMS320F28035 microcontroller (MCU) is the digital controller for the complete DC/DC converter, executing high frequency control loops and maximum-power point tracking algorithms. This design achieves full-load efficiency of greater than 94 percent, which allows for more overall energy output from a solar installation and reduces detrimental heat generation in the converter.
  • TIDM-AC-LED-COM AC-mains LED Lighting with DALI DMX512 & Power Line Communications Reference Design | TI.com
    TIDM-AC-LED-COM: Ideal for outdoor, entertainment, and industrial lighting applications, this LED Lighting design provides high power and high efficiency illumination with built-in communications networking. The lighting unit consists of a 250W universal AC-input LED driver power supply and a demonstrational six-string LED lamp. Driving the LED’s with great power efficiency and electrical utilization, the LED driver power supply operates at greater than 90% power efficiency with 0.99 power factor (PF). Furthermore, to support system-networked lighting and remote connectivity, this power supply includes support for common lighting communications standards including Digital Addressable Lighting Interface (DALI), DMX512, and Power Line Communications (PLC).
  • Multi-String RGB LED Lighting Driver based on C2000™ MCU
    TIDM-RGB-LED: Ideal for automotive, entertainment, retail, and decorative lighting applications, the Multi-String RGB LED Lighting design implements independent multi-string LED control with dimming and color mixing. The LED driver consists of 8 independent and digitally controlled DC/DC power converters driving 8 LED strings.
  • CC1120EM-868-915-RD CC1120EM 868/915 MHz Reference Design | TI.com
    CC1120EM-868-915-RD: This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 868 MHz and 915 MHz frequency bands.
  • Reference Design for Telecom Applications (1.8V @ 4A)
    PMP4742.6: PMP4742.6 supplies the DDR2 memory by means of TPS54620 (1.8V@3.5A) and TPS51200 (0.9V@0.5A). The DDR2 current is monitored by INA210 and shunt resistor.
  • Reference Design for Telecom Applications (12V @ 1.1A)
    PMP4742.1: PMP4742.1 comprises a negative input (-10.8V to -13.2V) to positive output (12V@1A average) inverting buck-boost converter with TPS40210; a hot swap circuit with TPS2420 quickly limits the output current to 2A peak.
  • Reference Design for Telecom Applications (1.2V @ 2A)
    PMP4742.4: For PMP4742.4, A second TPS54620 synchronous buck converter, supplies an FPGA at 1.2V@2A. Also, the output current is measured by INA210 and shunt resistor.
  • Reference Design for Telecom Applications (3.3V @ 5A)
    PMP4742.3: PMP4742.3 protects the 12Vin by means of hot swap controller (TPS2420) and feeds a TPS54620, syncronous buck converter, which generates 3.3V@3.7A. An INA210 reads the buck's current for monitoring purposes.
  • TIDA-00176 Interface to Sin/Cos Encoders with High-Resolution Position Interpolation Reference Design | TI.com
    TIDA-00176: The TIDA-00176 reference design is an EMC compliant industrial interface to Sin/Cos position encoders. Applications include industrial drives, which require accurate speed and position control. The design utilizes a 16-bit dual sample ADC with drop-in compatible 14- or 12-bit versions available, allowing for optimization of performance and cost. TIDA-00176 is also provides a simple to connection to external processors using SPI and QEP interfaces and allows for the use of optional, embedded ADCs. For quick evaluation an example firmware for Piccolo F28069M MCU LaunchPad is provided, which outputs the measured angle from the Sin/Cos encoder with up to 28-bit resolution through the MCU’s USB virtual COM port.
  • CC1120EM 868/915 MHz Reference Design
    CC1120EM-868-915-RD: This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 868 MHz and 915 MHz frequency bands.
  • TIDA-00725 Wide Bandwidth Optical Front-end Reference Design | TI.com
    TIDA-00725: This reference design implements and measures a complete 120MHz wide bandwidth optical front end comprising a high speed transimpedance amplifier, fully differential amplifier, and high speed 14-bit 160MSPS ADC with JESD204B interface. Hardware and software are provided to evaluate the performance of the system in response to high speed optical pulses generated from the included laser driver and diode for applications including optical time domain reflectrometry (OTDR).
  • Reference Design for Telecom Applications (1.05V @ 7A)
    PMP4742.5: For PMP4742.5, the core voltage is supplied by TPS40021, which drives CSD16406 and CSD16409 to deliver 1.05V@7A. The TPS2420 on the 5Vin limits the inrush current "seen" by the 5V source.
  • Flybuck Triple Output with Buck regulator and LDO, 24 - 42V input
    PMP5548.1: The PMP5548 is a buck converter with a secondary winding coupled with the main inductor. This winding supplies 6V that are added to the 6V output thus generating 12V. A 3.3V further output is derived from the main 6V output by means of an LDO.
  • TIDC-DEVPACK-LED-AUDIO DEVPACK-LED-AUDIO | TI.com
    TIDC-DEVPACK-LED-AUDIO: The LED Audio DevPack enables Industrial IoT lighting applications. Plug it into the SensorTag DevPack expansion header and expand your design with four high-power LEDs from Osram. The LED Audio DevPack makes it easy to create LED lighting applications controlled from a mobile phone with the Bluetooth® Smart SensorTag or connect to ZigBee® lighting system using ZigBee.
  • PMP4742 Reference Design for Telecom Applications (.9V @ .5A) | TI.com
    PMP4742: PMP4742.1 comprises a negative input (-10.8V to -13.2V) to positive output (12V@1A average) inverting buck-boost converter with TPS40210; a hot swap circuit with TPS2420 quickly limits the output current to 2A peak.
  • TIDA-00363 EMC Compliant Single-Chip Resolver-to-Digital Converter (RDC) Reference Design | TI.com
    TIDA-00363: The TIDA-00363 TI design provides a solution for EMC-compliant resolver-to-digital converter (RDC) with single-chip PGA411-Q1 with 12-bit angle resolution. PGA411-Q1's integrated boost-converter and exciter amplifier reduces system cost and board space compared to traditional RDC solutions. On-chip protection and diagnostic improve robustness against short-circuit and increase safery by detecting external fault conditions. A high-speed 3.3V SPI interface allows PGA411-Q1 configuration, diagnostics, angle and velocity information. Example firmware on a C2000 MCU allow for easy real-time evaluation of the TI design with angle data available at 16kHz sample rate for angle data read-out and register configuration through virtual COM port.
  • DEVPACK-LED-AUDIO
    TIDC-DEVPACK-LED-AUDIO: The LED Audio DevPack enables Industrial IoT lighting applications. Plug it into the SensorTag DevPack expansion header and expand your design with four high-power LEDs from Osram. The LED Audio DevPack makes it easy to create LED lighting applications controlled from a mobile phone with the Bluetooth® Smart SensorTag or connect to ZigBee® lighting system using ZigBee.

Related Parts

Update Alert Settings for: TPS79918DDCT by Texas Instruments

  • Please alert me when TPS79918DDCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS79918DDCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS79918DDCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS79918DDCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS79918DDCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS79918DDCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.