Part Details for TPS7A2633DRVR by Texas Instruments
Results Overview of TPS7A2633DRVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A2633DRVR Information
TPS7A2633DRVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS7A2633DRVR | Texas Instruments | 500-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125 |
Price & Stock for TPS7A2633DRVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS7A2633DRVR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, WSON6, SMD Min Qty: 1 | 902 |
|
$0.4250 / $0.8800 | Buy Now |
|
|
Chip Stock | Low-DropoutLinearVoltageRegulator3.3V500mA6-PinWSONT/R | 34420 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LINEAR 3.3V 500MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) | 19600 |
|
$0.7428 / $1.1142 | Buy Now |
US Tariff Estimator: TPS7A2633DRVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7A2633DRVR
TPS7A2633DRVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A2633DRVR Part Data Attributes
|
|
TPS7A2633DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A2633DRVR
Texas Instruments
500-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-10-18 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.59 V | |
| Dropout Voltage1-Nom | 0.355 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 4.1 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.04375% | |
| Load Regulation-Max | 0.0165% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 3.333 V | |
| Output Voltage1-Min | 3.267 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1% | |
| Width | 2 Mm |
Alternate Parts for TPS7A2633DRVR
This table gives cross-reference parts and alternative options found for TPS7A2633DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A2633DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KF33BDT-TR | STMicroelectronics | $0.7767 | Very low drop voltage regulators with inhibit | TPS7A2633DRVR vs KF33BDT-TR |
| KF33BD-TR | STMicroelectronics | $0.8807 | Very low drop voltage regulators with inhibit | TPS7A2633DRVR vs KF33BD-TR |
| LP2989AILD-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | TPS7A2633DRVR vs LP2989AILD-3.3/NOPB |
| LP2989AILDX-3.3/NOPB | Texas Instruments | Check for Price | Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125 | TPS7A2633DRVR vs LP2989AILDX-3.3/NOPB |
| LP2989AILD-3.3/NOPB | Texas Instruments | Check for Price | 500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125 | TPS7A2633DRVR vs LP2989AILD-3.3/NOPB |
| LP2989AILD-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | TPS7A2633DRVR vs LP2989AILD-3.3 |
| KF30BDT | STMicroelectronics | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PDSO8, DPAK-3 | TPS7A2633DRVR vs KF30BDT |
TPS7A2633DRVR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, follow the recommended component values and PCB layout, and make sure the output capacitor has a low equivalent series resistance (ESR). Additionally, add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.
-
The TPS7A2633DRVR can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range (4.75V to 15V) for optimal performance and reliability.
-
The TPS7A2633DRVR is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management in high-temperature environments. Ensure proper heat sinking and follow the recommended thermal design guidelines.
-
Start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly soldered and the PCB layout is correct. Use an oscilloscope to check for noise, oscillations, or other anomalies. Consult the datasheet and application notes for troubleshooting guidelines.