If you like Findchips… You will love Findchips PRO. Try it Now.

TPS7A4501DCQR

Low-Noise Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 6-SOT-223 -40 to 125

Manufacturer Texas Instruments
Price Range $1.8500 / $2.7600

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

29,809

Part Number Description Manufacturer Compare
TPS7A4501DCQT Power Circuits Low-Noise Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 6-SOT-223 -40 to 125 Texas Instruments TPS7A4501DCQR vs TPS7A4501DCQT
Part Number Description Manufacturer Compare
TL1963ADCQ Power Circuits 1.21 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO6, SOT-223, 6 PIN Texas Instruments TPS7A4501DCQR vs TL1963ADCQ
TPS7A4501DCQT Power Circuits Low-Noise Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 6-SOT-223 -40 to 125 Texas Instruments TPS7A4501DCQR vs TPS7A4501DCQT
TL1963ADCQT Power Circuits 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 6-SOT-223 -40 to 125 Texas Instruments TPS7A4501DCQR vs TL1963ADCQT

Global Popularity

Popularity in Power Circuits

Popularity in Linear Regulator ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    91
  • 3. South Korea
    89
  • 4. Hungary
    81
  • 5. Taiwan
    79
  • 6. Belgium
    76
  • 7. Latvia
    75
  • 8. Finland
    74
  • 9. Lithuania
    74
  • 10. Algeria
    69

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-00399 SSD Power Delivery Reference Design | TI.com
    TIDA-00399: The TIDA-00399 design implements a complete power delivery solution for an SSD in the M.2 form factor. The TPS22954 load switch is used to limit inrush current and eliminate the need for a separate supervisor circuit on the system input. This design is tested and includes GUI, demo, and User's Guide.
  • TIDA-00887 Automotive 2.4A Dual-Port USB Hub Reference Design With Short-to-Battery Protection | TI.com
    TIDA-00887: The TIDA-00887 is comprised of a two-port USB 2.0 hub with short-to-battery (STB) and short-circuit protection on both downstream ports provided by the TPD3S716-Q1. Both downstream ports are configured either as a custom divider mode or a dedicated charging port (DCP) provided by the TUSB4020BI-Q1 USB 2.0 hub if no upstream device is connected. When an upstream is connected, the TUSB4020 hub supports charging via CDP. The ports automatically switch between divider mode, CDP mode, and DCP mode depending on the portable devices connected, in order to provide the fastest charging rate to the connected device. This reference design is similar to the TIDA-00845, however, it removes the in-system STB simulator and adds functionality for 2.4-A charging and automatic charge detection.
  • TIDA-00558 672W Highly Integrated Reference Design for Automotive Bidirectional 48V-12V Converter | TI.com
    TIDA-00558: Today's automotive power consumtion is 3KW, which will increase to 10KW in next 5 years and 12V batttary is unable to provide that much power. 48-12V bi-directional convertor provides high power requirement solution with two phases each capable of running 28A. This solution allows bidirectional current control of both phases using a C2000 control stick and firmware OCP & OVP. The 48-12V bi-directional converter removes the voltage conditioner need and distributes loads more evenly. The 48V battary is used to power high torque motors and other high power components such as A/C compressors and EPS, while no change to 12V battery loads.
  • TIDM-CAPTOUCHEMCREF Noise Tolerant Capacitive Touch HMI Reference Design | TI.com
    TIDM-CAPTOUCHEMCREF: The Noise Tolerant Capacitive Touch HMI design (TIDM-CAPTOUCHEMCREF) is a reference design for implementing noise tolerant capacitive touch human-machine interfaces (HMIs). It integrates TI's MSP430FR2633 microcontroller (MCU) featuring high performance CapTIvate™ touch technology with the TPS7A4533 linear regulator and UCC28910 flyback switcher. This reference design demonstrates how to design hardware and software that can pass challenging system level tests for conducted RF immunity, electrical fast transient/burst immunity, and electrostatic discharge immunity by applying a three-sided design approach consisting of hardware design techniques, CapTIvate technology peripheral features and software signal processing.
  • TIDA-00845 Two-Port Automotive USB 2.0 Hub With Short-to-Battery Protection Reference Design | TI.com
    TIDA-00845: TIDA-00845 is a dual-port USB 2.0 hub with the ability to withstand a short of up to 18-V DC on both downstream ports, as well as Level 4 IEC 61000-4-2 ESD protection, overcurrent conditions, and shorts to ground. This protection is provided by an integrated protection device - the TPD3S714-Q1. With short-to-battery (STB) protection, short-circuit protection, and a fixed current-limit load switch on both downstream ports, the TUSB4020BI USB 2.0 hub is isolated and protected from overvoltage and overcurrent conditions. Downstream port 1 includes a STB test simulator for applying 18-V DC, and two TPD3S714-Q1s to protect both the hub and a peripheral for easily demonstrating USB STB protection functionality.
  • SSD Power Delivery Reference Design
    TIDA-00399: The TIDA-00399 design implements a complete power delivery solution for an SSD in the M.2 form factor. The TPS22954 load switch is used to limit inrush current and elminate the need for a separate supervisor circuit on the system input. This design is tested and includes GUI, demo, and User's Guide.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →