-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
0 | Digi-Reel |
|
|
0 | Cut Tape |
|
|
150 |
|
|
|
5,000 |
|
|
|
9,750 |
|
|
|
30,000 |
|
|
|
46,000 |
|
|
|
1,102 |
|
|
|
0 | Cut Tape |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A6650QDGNRQ1 Texas InstrumentsBuy Now Datasheet |
Compare Parts:TPS7A6650QDGNRQ1 Texas Instruments Automotive 150-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 8-HVSSOP -40 to 125 |
Source Content uid | TPS7A6650QDGNRQ1 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7A6650QDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A6650QDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8664CST50T3G Power Circuits | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, 4000-REEL | onsemi | TPS7A6650QDGNRQ1 vs NCV8664CST50T3G |
TPS7A6950QDRQ1 Power Circuits | Automotive 150-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good & sense 8-SOIC -40 to 125 | Texas Instruments | TPS7A6650QDGNRQ1 vs TPS7A6950QDRQ1 |
NCV86602BDT50RKG Power Circuits | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (8 ms to 32 ms), DPAK 5 Center Lead Crop, 2500-REEL | onsemi | TPS7A6650QDGNRQ1 vs NCV86602BDT50RKG |
R1516H050B-T1-FE Power Circuits | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PDSO5, HALOGEN FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TPS7A6650QDGNRQ1 vs R1516H050B-T1-FE |
R1516H050B-T1-AE Power Circuits | Fixed Positive LDO Regulator | Ricoh Electronic Devices Co Ltd | TPS7A6650QDGNRQ1 vs R1516H050B-T1-AE |
R1516H050B-T1-JE Power Circuits | Fixed Positive LDO Regulator | Ricoh Electronic Devices Co Ltd | TPS7A6650QDGNRQ1 vs R1516H050B-T1-JE |