Part Details for TPS7A7100RGWT by Texas Instruments
Results Overview of TPS7A7100RGWT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A7100RGWT Information
TPS7A7100RGWT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS7A7100RGWT | Texas Instruments | 1A, Single Output, Very Low Input, Configurable Fixed (0.9 to 5.0V) Low-Dropout Linear Regulator 20-VQFN -40 to 125 |
Price & Stock for TPS7A7100RGWT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH5349
|
Newark | Ldo, Reg, 1.5V-6.5Vin, 1A, Adj, 20Vqfn, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:900Mv, Adjustable Output Voltage Max:5V, Output Current:1A, Rohs Compliant: Yes |Texas Instruments TPS7A7100RGWT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$1.0200 | Buy Now |
|
|
Win Source Electronics | IC REG LDO FIX/ADJ 1A 20VQFN | 13700 |
|
$0.9091 / $1.3636 | Buy Now |
US Tariff Estimator: TPS7A7100RGWT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7A7100RGWT
TPS7A7100RGWT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A7100RGWT Part Data Attributes
|
|
TPS7A7100RGWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A7100RGWT
Texas Instruments
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFN | |
| Package Description | VQFN-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | ADJUSTABLE | |
| Dropout Voltage1-Max | 0.35 V | |
| Dropout Voltage1-Nom | 0.14 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 1.43 V | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 5 mm | |
| Line Regulation-Max (%/V) | 0.01 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 5 V | |
| Output Voltage1-Min | 0.9 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.20SQ,25 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 5 mm |
Alternate Parts for TPS7A7100RGWT
This table gives cross-reference parts and alternative options found for TPS7A7100RGWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A7100RGWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7A7100RGWR | Texas Instruments | Check for Price | 1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125 | TPS7A7100RGWT vs TPS7A7100RGWR |
| CAT6243-ADJMT5T3 | onsemi | Check for Price | LDO Regulator, 1 A, Adjustable, WDFN6 3x3, 0.95P, 3000-REEL | TPS7A7100RGWT vs CAT6243-ADJMT5T3 |
TPS7A7100RGWT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS7A7100RGWT is 18V, but it's recommended to operate within the recommended input voltage range of 4.5V to 15V for optimal performance.
-
To ensure the stability of the output voltage, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and ensure that the input voltage is within the recommended range.
-
The TPS7A7100RGWT can deliver up to 1A of output current, but it's recommended to operate within the recommended output current range of 0.1A to 0.5A for optimal performance and thermal management.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance. Also, operate the device within the recommended temperature range of -40°C to 125°C.
-
The EN (enable) pin is used to enable or disable the output voltage of the TPS7A7100RGWT. When the EN pin is pulled high, the output voltage is enabled, and when it's pulled low, the output voltage is disabled.