-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40981-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4290 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
595-TPS7A8300RGRR
|
Mouser Electronics | LDO Voltage Regulators 2A, Lw-Dropout Voltage Regulator RoHS: Compliant | 7968 |
|
$2.3400 / $4.4600 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5V MAX, 0.2V DROPOUT, CMOS, PQCC20 | 29 |
|
$3.5100 / $5.2650 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ/PROG 2A 20VQFN | 1828327 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR POS ADJ 2A 20VQFN | 9327 |
|
$0.4445 / $0.6800 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-20 Dropout Regulators(LDO) RoHS Purchase Online, Ship Immediately | 11192 |
|
$0.4082 / $0.5211 | Buy Now |
|
LCSC | VQFN-20-EP(3.5x3.5) Linear Voltage Regulators (LDO) ROHS | 9327 |
|
$0.4536 / $0.6939 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ/PROG 2A 20VQFN | 87900 |
|
$3.7840 / $5.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A8300RGRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A8300RGRR
Texas Instruments
2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS7A8300RGRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A8300RGRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A8300RGWR | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | Texas Instruments | TPS7A8300RGRR vs TPS7A8300RGWR |
TPS7A8300RGWT | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | Texas Instruments | TPS7A8300RGRR vs TPS7A8300RGWT |
TPS7A8300RGRT | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | Texas Instruments | TPS7A8300RGRR vs TPS7A8300RGRT |