Part Details for TPS7A8300RGRT by Texas Instruments
Results Overview of TPS7A8300RGRT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A8300RGRT Information
TPS7A8300RGRT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS7A8300RGRT | Texas Instruments | 2A, Low-Dropout Voltage Regulator for High-Speed Communication Systems 20-VQFN -40 to 125 |
Price & Stock for TPS7A8300RGRT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH6057
|
Newark | Ldo Volt Reg, 2A, 0.8V-5V, Vqfn-20, Output Type:Adjustable, Input Voltage Min:1.1V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:5V, Output Current:2A, Rohs Compliant: Yes |Texas Instruments TPS7A8300RGRT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 436 |
|
$4.5500 / $5.8900 | Buy Now |
|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.2400 / $4.4800 | Buy Now |
|
DISTI #
TPS7A8300RGRT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 227 |
|
$2.6100 / $5.5800 | Buy Now |
|
|
Greenchips | Date Code: 23+/CN | 500 |
|
$1.9783 / $2.4167 | Buy Now |
|
|
LCSC | 40dB(1MHz) Adjustable 800mV5V VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 40 |
|
$0.3050 / $0.3235 | Buy Now |
|
|
Win Source Electronics | IC REG LDO ADJ/PROG 2A 20VQFN | 37190 |
|
$0.3122 / $0.4032 | Buy Now |
US Tariff Estimator: TPS7A8300RGRT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7A8300RGRT
TPS7A8300RGRT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A8300RGRT Part Data Attributes
|
|
TPS7A8300RGRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A8300RGRT
Texas Instruments
2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | VQFN-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | ADJUSTABLE | |
| Dropout Voltage1-Max | 0.2 V | |
| Dropout Voltage1-Nom | 0.085 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 1.1 V | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 3.5 mm | |
| Line Regulation-Max (%/V) | 0.003 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 2 A | |
| Output Voltage1-Max | 5 V | |
| Output Voltage1-Min | 0.8 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.14SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1% | |
| Width | 3.5 mm |
Alternate Parts for TPS7A8300RGRT
This table gives cross-reference parts and alternative options found for TPS7A8300RGRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A8300RGRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LD39200DPUR | STMicroelectronics | $0.6245 | 2 A high PSRR ultra low drop linear regulator with reverse current protection | TPS7A8300RGRT vs LD39200DPUR |
| TPS7A8300RGRR | Texas Instruments | $1.6936 | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | TPS7A8300RGRT vs TPS7A8300RGRR |
| TPS7A8300RGWR | Texas Instruments | $2.0061 | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | TPS7A8300RGRT vs TPS7A8300RGWR |
TPS7A8300RGRT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS7A8300RGRT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the stability of the TPS7A8300RGRT output voltage, it's essential to use the recommended output capacitor value and type, and to place it close to the device. Additionally, the input voltage should be stable and within the recommended range, and the device should be operated within its recommended operating conditions.
-
The maximum ambient temperature range for the TPS7A8300RGRT is -40°C to 125°C. However, the device's performance and reliability may be affected if operated at the extreme ends of this range.
-
Yes, the TPS7A8300RGRT is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to automotive and industrial standards. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its recommended specifications.
-
To troubleshoot issues with the TPS7A8300RGRT, start by checking the input voltage, output voltage, and output current. Verify that the device is operated within its recommended specifications, and check for any signs of overheating or physical damage. Use an oscilloscope to check for any oscillations or noise on the output voltage, and consult the datasheet and application notes for guidance on troubleshooting common issues.