Part Details for TPS7B8133QDRVRQ1 by Texas Instruments
Results Overview of TPS7B8133QDRVRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7B8133QDRVRQ1 Information
TPS7B8133QDRVRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS7B8133QDRVRQ1 | Texas Instruments | Automotive 150-mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 150 |
Price & Stock for TPS7B8133QDRVRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 60dB(100Hz) Positive Fixed 3.3V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 1889 |
|
$0.6870 / $1.2814 | Buy Now |
US Tariff Estimator: TPS7B8133QDRVRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7B8133QDRVRQ1
TPS7B8133QDRVRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7B8133QDRVRQ1 Part Data Attributes
|
|
TPS7B8133QDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7B8133QDRVRQ1
Texas Instruments
Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-05-04 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.675 V | |
| Dropout Voltage1-Nom | 0.27 V | |
| Input Voltage Absolute-Max | 45 V | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 3.975 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 mm | |
| Line Regulation-Max | 0.01% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.3495 V | |
| Output Voltage1-Min | 3.2505 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 2 mm |
Alternate Parts for TPS7B8133QDRVRQ1
This table gives cross-reference parts and alternative options found for TPS7B8133QDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7B8133QDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP730BMT330TBG | onsemi | $0.5538 | LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 HZ, WDFN6 2x2, WDFN-6, 3000-REEL | TPS7B8133QDRVRQ1 vs NCP730BMT330TBG |
| TPS7B8133DRVR | Texas Instruments | Check for Price | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 6-WSON -40 to 125 | TPS7B8133QDRVRQ1 vs TPS7B8133DRVR |
| TLS810A1LDV33 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, | TPS7B8133QDRVRQ1 vs TLS810A1LDV33 |
| NCV8668ABPD33R2G | onsemi | Check for Price | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | TPS7B8133QDRVRQ1 vs NCV8668ABPD33R2G |
| TLS805B1LDV33 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, | TPS7B8133QDRVRQ1 vs TLS805B1LDV33 |
| NCV8668ABD133R2G | onsemi | Check for Price | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | TPS7B8133QDRVRQ1 vs NCV8668ABD133R2G |
| MPQ2013AGG-33-AEC1 | Monolithic Power Systems | Check for Price | Fixed/Adjustable Positive LDO Regulator, | TPS7B8133QDRVRQ1 vs MPQ2013AGG-33-AEC1 |
| TPS7B8133QDGNRQ1 | Texas Instruments | Check for Price | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 8-HVSSOP -40 to 150 | TPS7B8133QDRVRQ1 vs TPS7B8133QDGNRQ1 |
| TPS7B8133QKVURQ1 | Texas Instruments | Check for Price | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150 | TPS7B8133QDRVRQ1 vs TPS7B8133QKVURQ1 |
| TLS810B1LDV33 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, | TPS7B8133QDRVRQ1 vs TLS810B1LDV33 |
TPS7B8133QDRVRQ1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS7B8133QDRVRQ1 involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the stability of the output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple. Additionally, the output voltage can be stabilized by adding a small ceramic capacitor (e.g., 100nF) in parallel with the output capacitor.
-
The TPS7B8133QDRVRQ1 can handle a maximum input voltage of 18V. However, it's recommended to operate the device within the recommended input voltage range of 4.5V to 15V for optimal performance and reliability.
-
The power dissipation of the TPS7B8133QDRVRQ1 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Additionally, the device's thermal resistance (RθJA) should be considered to ensure the device operates within its recommended temperature range.
-
The EN (Enable) pin on the TPS7B8133QDRVRQ1 is used to enable or disable the device. When the EN pin is pulled high (above 1.4V), the device is enabled, and when it's pulled low (below 0.4V), the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.