Part Details for TPS7B8250QDGNRQ1 by Texas Instruments
Results Overview of TPS7B8250QDGNRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7B8250QDGNRQ1 Information
TPS7B8250QDGNRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS7B8250QDGNRQ1 | Texas Instruments | Automotive 300-mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator 8-MSOP-PowerPAD -40 to 150 |
Price & Stock for TPS7B8250QDGNRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2390 |
|
RFQ | ||
|
|
Ameya Holding Limited | 72539 |
|
RFQ | ||
|
|
Chip Stock | LDORegulatorPos5V0.3A8-PinMSOPPowerPADT/R | 28500 |
|
RFQ | |
|
|
LCSC | 60dB(100Hz) Positive Fixed 5V HVSSOP-8-EP-0.65mm Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 8054 |
|
$0.2353 / $0.4891 | Buy Now |
|
|
Win Source Electronics | IC REG LIN 3.3V/5V 300MA 8MSOP | 25000 |
|
$0.3460 / $0.4469 | Buy Now |
US Tariff Estimator: TPS7B8250QDGNRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7B8250QDGNRQ1
TPS7B8250QDGNRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7B8250QDGNRQ1 Part Data Attributes
|
|
TPS7B8250QDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7B8250QDGNRQ1
Texas Instruments
Automotive 300-mA, off-battery (40-V), ultra-low-IQ LDO with enable in AEC-Q100 Grade-0 and Grade-1 8-HVSSOP -40 to 150
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-11-28 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage1-Nom | 0.4 V | |
| Input Voltage Absolute-Max | 45 V | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.01% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3 Mm |
Alternate Parts for TPS7B8250QDGNRQ1
This table gives cross-reference parts and alternative options found for TPS7B8250QDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7B8250QDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD733L2EFJ-CE2 | ROHM Semiconductor | $1.1746 | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, CMOS, PDSO8, HTSOP-8 | TPS7B8250QDGNRQ1 vs BD733L2EFJ-CE2 |
TPS7B8250QDGNRQ1 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR of 0.1Ω to 10Ω, and place the capacitor close to the output pin.
-
A minimum input capacitance of 1uF is recommended, but 2.2uF to 4.7uF is preferred for optimal performance.
-
The TPS7B8250QDGNRQ1 is rated for operation up to 125°C, but thermal derating is required above 85°C. Ensure proper heat sinking and thermal management.
-
Power dissipation (PD) = (VIN - VOUT) x IOUT. Ensure the calculated PD is within the device's thermal limits.