Part Details for TPS82692SIPR by Texas Instruments
Overview of TPS82692SIPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS82692SIPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52145-1-ND
|
DigiKey | DC DC CONVERTER 2.2V 2W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2710 / $1.3199 | Buy Now |
DISTI #
595-TPS82692SIPR
|
Mouser Electronics | Non-Isolated DC/DC Converters 800mA HiEff MicroSiP SD Cnvtr Mod RoHS: Compliant | 0 |
|
$1.2700 / $1.3100 | Order Now |
|
Ameya Holding Limited | DC/DC CONVERTER 2.2V 2W | 30890 |
|
RFQ |
Part Details for TPS82692SIPR
TPS82692SIPR CAD Models
TPS82692SIPR Part Data Attributes
|
TPS82692SIPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82692SIPR
Texas Instruments
800-mA, High-Efficiency MicroSiP™ Step-Down Converter Module 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 2.2 V | |
Output Voltage-Min | 2.2 V | |
Output Voltage-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for TPS82692SIPR
This table gives cross-reference parts and alternative options found for TPS82692SIPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82692SIPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62693YFDR | 800-mA, 3-MHz High-Efficiency Step-Down Converter, TPS6269x 6-DSBGA -40 to 85 | Texas Instruments | TPS82692SIPR vs TPS62693YFDR |
TPS62693YFDT | 800-mA, 3-MHz High-Efficiency Step-Down Converter, TPS6269x 6-DSBGA -40 to 85 | Texas Instruments | TPS82692SIPR vs TPS62693YFDT |
TPS82698SIP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS82692SIPR vs TPS82698SIP |
TPS62694YFDR | SWITCHING REGULATOR | Texas Instruments | TPS82692SIPR vs TPS62694YFDR |
TPS62694YFD | SWITCHING REGULATOR | Texas Instruments | TPS82692SIPR vs TPS62694YFD |
TPS62694YFDT | SWITCHING REGULATOR | Texas Instruments | TPS82692SIPR vs TPS62694YFDT |
TPS82698SIPT | 700-mA, High-Efficiency MicroSiP™ Step-Down Converter (PROFILE <1mm) 8-uSiP -40 to 85 | Texas Instruments | TPS82692SIPR vs TPS82698SIPT |
TPS62698YFDR | 800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85 | Texas Instruments | TPS82692SIPR vs TPS62698YFDR |
TPS62692YFD | SWITCHING REGULATOR | Texas Instruments | TPS82692SIPR vs TPS62692YFD |
TPS82693SIP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS82692SIPR vs TPS82693SIP |