-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA Step Down Converter Module with 360nA Iq 9-uSiP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6211
|
Newark | Step Down Converter Microsip Module, Output Power Max:-, Output Voltage Min:2.6V, Output Voltage Max:3.3V, Output Current Max:200Ma, Dc/Dc Converter Output Type:-, Dc/Dc Converter Type:Micro Sip, Input Voltage Dc Min:2.2V, Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS82740BSIPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$3.2000 / $4.0800 | Buy Now |
DISTI #
296-37973-1-ND
|
DigiKey | DC DC CONVERTER 2.6-3.3V 0.66W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2129 In Stock |
|
$1.6845 / $3.3600 | Buy Now |
DISTI #
595-TPS82740BSIPT
|
Mouser Electronics | Non-Isolated DC/DC Converters 200mA SD Converter MicroSiP Mod RoHS: Compliant | 1899 |
|
$1.6600 / $2.6700 | Buy Now |
|
Ameya Holding Limited | DC DC CONVERTER 2.6-3.3V 0.66W | 38017 |
|
RFQ | |
DISTI #
C1S746203594642
|
Chip1Stop | TPSTPS82740B MicroSIPTM Step Down Converter Modules for Low Power Applications. RoHS: Compliant Container: Cut Tape | 250 |
|
$1.3600 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82740BSIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82740BSIPT
Texas Instruments
200-mA Step Down Converter Module with 360nA Iq 9-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for TPS82740BSIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82740BSIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS82740BSIPR | 200-mA Step Down Converter Module with 360nA Iq 9-uSiP -40 to 85 | Texas Instruments | TPS82740BSIPT vs TPS82740BSIPR |