Part Details for TPS92075D by Texas Instruments
Overview of TPS92075D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS92075D
TPS92075D CAD Models
TPS92075D Part Data Attributes
|
TPS92075D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92075D
Texas Instruments
IC LED DISPLAY DRIVER, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER |
Alternate Parts for TPS92075D
This table gives cross-reference parts and alternative options found for TPS92075D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92075D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92075DR/NOPB | Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 8-SOIC -40 to 125 | Texas Instruments | TPS92075D vs TPS92075DR/NOPB |