-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47303-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14863 In Stock |
|
$0.7221 / $1.7000 | Buy Now |
DISTI #
595-TPS92513DGQR
|
Mouser Electronics | LED Lighting Drivers 42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125 RoHS: Compliant | 20076 |
|
$0.7220 / $1.7000 | Buy Now |
|
Quest Components | 20000 |
|
$1.6760 / $3.3519 | Buy Now | |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 10-MSOP-PowerPad | 4367 |
|
RFQ | |
|
Chip Stock | 4460 |
|
RFQ | ||
|
LCSC | 45V 100kHz2MHz Step-down 1 DC-DCVoltage Stabilizer 1.5A 4.5V42V MSOP-10-EP LED Drivers ROHS | 8 |
|
$1.8543 / $1.9617 | Buy Now |
|
Win Source Electronics | IC LED DRVR RGLTR PWM 10HVSSOP / LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 10-HVSSOP | 43849 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92513DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92513DGQR
Texas Instruments
42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS92513DGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92513DGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92513DGQT | 42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125 | Texas Instruments | TPS92513DGQR vs TPS92513DGQT |