-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V 2-A LED driver with Integrated NFET, high-side current Sense, and Shunt PWM dimming Capable 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6216
|
Newark | Led Driver, Buck, 2Mhz, Hvssop-10, Device Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:65V, Output Voltage Max:62V, Output Current Max:2A, Switching Frequency:2Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS92515HVDGQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$1.4500 / $2.9500 | Buy Now |
DISTI #
296-44745-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 2A 10HVSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3527 In Stock |
|
$1.2539 / $2.8500 | Buy Now |
DISTI #
595-TPS92515HVDGQT
|
Mouser Electronics | LED Lighting Drivers 2A LED Driver w/Integrated NFET RoHS: Compliant | 9400 |
|
$1.2500 / $2.8400 | Buy Now |
DISTI #
TPS92515HVDGQT
|
TME | IC: driver, buck, LED driver, HVSSOP10, Ch: 1, 5.5÷65VDC, 2A, 580kHz Min Qty: 1 | 0 |
|
$1.8100 / $2.5800 | RFQ |
|
Ameya Holding Limited | 61860 |
|
RFQ | ||
|
Win Source Electronics | IC LED DRVR REG PWM 10HVSSOP / LED Driver 1.5uA Supply Current 10-Pin HVSSOP EP T/R | 42416 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92515HVDGQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92515HVDGQT
Texas Instruments
65-V 2-A LED driver with Integrated NFET, high-side current Sense, and Shunt PWM dimming Capable 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-05 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 40 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS92515HVDGQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92515HVDGQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92515HVDGQR | 65-V 2-A LED driver with Integrated NFET, high-side current Sense, and Shunt PWM dimming Capable 10-HVSSOP -40 to 125 | Texas Instruments | TPS92515HVDGQT vs TPS92515HVDGQR |