-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
450mA 23W constant current buck LED driver micro-module 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS92551TZ/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 450MA 7PMOD Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3709 In Stock |
|
$5.6400 | Buy Now |
DISTI #
TPS92551TZ/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 450MA 7PMOD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
186 In Stock |
|
$5.3204 / $9.3800 | Buy Now |
DISTI #
926-TPS92551TZ/NOPB
|
Mouser Electronics | LED Lighting Drivers 450mA 23W Constant Cur Buck LED Driver RoHS: Compliant | 176 |
|
$5.3100 / $9.3800 | Buy Now |
|
Rochester Electronics | TPS92551 450mA 23W Constant Current Buck LED Driver Micro-Module RoHS: Not Compliant Status: Active Min Qty: 1 | 3709 |
|
$4.8400 / $5.6900 | Buy Now |
DISTI #
TPS92551TZ/NOPB
|
TME | IC: driver, buck, LED driver, TO-PMOD-7, Ch: 2, 4.5÷60VDC, 450mA Min Qty: 1 | 0 |
|
$7.3800 / $10.6000 | RFQ |
|
Ameya Holding Limited | 450mA LED Driver Micro-Module TO-PMOD-7 | 7243 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92551TZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92551TZ/NOPB
Texas Instruments
450mA 23W constant current buck LED driver micro-module 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for TPS92551TZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92551TZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92551TZ | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS92551TZ/NOPB vs TPS92551TZ |
TPS92551TZX/NOPB | 450mA 23W constant current buck LED driver micro-module 7-TO-PMOD -40 to 125 | Texas Instruments | TPS92551TZ/NOPB vs TPS92551TZX/NOPB |