Drivers And Interfaces
TPS92612DBVR
Texas Instruments
Description: 150-mA single-channel linear LED driver 5-SOT-23 -40 to 125

Overview of TPS92612DBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for TPS92612DBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS92612DBVRCT-ND
DigiKey IC LED DRV LIN PWM 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2775
In Stock
  • 1 $0.7600
  • 10 $0.5180
  • 25 $0.4592
  • 100 $0.3937
  • 250 $0.3625
  • 500 $0.3437
  • 1,000 $0.3283
  • 3,000 $0.3091
  • 6,000 $0.2998
  • 9,000 $0.2951
  • 15,000 $0.2899
  • 21,000 $0.2868
  • 30,000 $0.2839
$0.2839 / $0.7600 Buy Now
DISTI # 595-TPS92612DBVR
Mouser Electronics LED Lighting Drivers 150-mA single-channel linear LED driver 5-SOT-23 -40 to 125 RoHS: Compliant 14693
  • 1 $0.8000
  • 10 $0.6570
  • 100 $0.4540
  • 500 $0.4110
  • 1,000 $0.3390
  • 3,000 $0.3070
  • 6,000 $0.2910
  • 9,000 $0.2790
  • 24,000 $0.2650
$0.2650 / $0.8000 Buy Now
Ameya Holding Limited   48669
RFQ
LCSC 0V40V PWM 1 150mA 4.5V40V SOT-23-5 LED Drivers ROHS 123
  • 1 $0.5292
  • 10 $0.4712
  • 30 $0.4620
  • 100 $0.4482
$0.4482 / $0.5292 Buy Now

CAD Models for TPS92612DBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS92612DBVR by Texas Instruments

TPS92612DBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-04-22
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
1
Number of Functions
1
Number of Segments
10
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
CONSTANT-CURRENT
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max
40 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS92612DBVR
    Texas Instruments
    150-mA single-channel linear LED driver 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS92612DBVR

This table gives cross-reference parts and alternative options found for TPS92612DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92612DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS92612QDBVRQ1 Automotive single-channel LED driver with 150mA output, short protection 5-SOT-23 -40 to 125 Texas Instruments TPS92612DBVR vs TPS92612QDBVRQ1
Part Number Description Manufacturer Compare
MP2480DN-LF-Z LED Driver Monolithic Power Systems TPS92612DBVR vs MP2480DN-LF-Z
MP2480DN-LF LED Driver Monolithic Power Systems TPS92612DBVR vs MP2480DN-LF
TPS92612QDBVRQ1 Automotive single-channel LED driver with 150mA output, short protection 5-SOT-23 -40 to 125 Texas Instruments TPS92612DBVR vs TPS92612QDBVRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS92612DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS92612DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS92612DBVR would you like to use for your alert(s)?
  • Please alert me when TPS92612DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS92612DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS92612DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS92612DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS92612DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS92612DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: