-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-channel Linear LED driver with PWM dimming 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4832
|
Newark | Led Driver, Aec-Q100, Htssop-20, Smd Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS92638QPWPRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7200 / $3.5300 | Buy Now |
DISTI #
296-41953-1-ND
|
DigiKey | IC LED DRV LIN PWM 70MA 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3711 In Stock |
|
$1.3652 / $2.8300 | Buy Now |
DISTI #
595-TPS92638QPWPRQ1
|
Mouser Electronics | LED Lighting Drivers 8-ChanLinear LED Driver RoHS: Compliant | 6186 |
|
$1.3600 / $2.8200 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 8 Output Linear Analog, PWM Dimming 70mA 20-HTSSOP | 5250 |
|
RFQ | |
|
Chip1Cloud | IC PWM LED DVR 8CH 20HTSSOP | 15730 |
|
RFQ | |
DISTI #
3385834
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2000 |
|
$2.7497 / $3.3069 | Buy Now |
DISTI #
3385834RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 2000 |
|
$2.2979 | Buy Now |
DISTI #
3385834
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2000 |
|
$2.2979 / $3.1097 | Buy Now |
|
Perfect Parts Corporation | 206091 |
|
RFQ | ||
|
Win Source Electronics | IC LED DRV LIN PWM 70MA 20HTSSOP / LED Driver IC 8 Output Linear Analog, PWM Dimming 70mA 20-HTSSOP | 74061 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92638QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92638QPWPRQ1
Texas Instruments
Automotive 8-channel Linear LED driver with PWM dimming 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS92638QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92638QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7692D10R2G | Current Controller for Automotive LED Lamps, 3000-REEL, Automotive Qualified | onsemi | TPS92638QPWPRQ1 vs NCV7692D10R2G |